ADAFRUIT INDUSTRIES FONA 3G GSM 3G cellular Breakout Cellular Breakout Board 1.9 GHz 2691

Subtotal (1 unit)*

₩131,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩131,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-5492
제조사 부품 번호:
2691
제조업체:
ADAFRUIT INDUSTRIES
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ADAFRUIT INDUSTRIES

Product Type

Communication & Wireless Development Tool

Kit Classification

Breakout Board

RF Technology

Cellular

Featured Device

3G cellular Breakout

Kit Name

FONA 3G GSM

Maximum Frequency

1.9GHz

Standards/Approvals

RoHS

Adafruit FONA 3G Mobile Communication Breakout Board - EU Version


This breakout board from Adafruit provides a simple way to add 3G mobile communication and GPS location data to your project. Measuring just 5 x 4.6 cm it is perfect for portable projects or remote location monitoring. Whether you need to use location-tracking, voice calls, SMS text messaging or data, you can with the FONA 3G board.

The board features a SIM5320 cellular module with integrated GPS. An active antenna is recommended for GPS.

Adafruit are currently working to add full GPRS TCP/IP and HTTP support. This module is recommended for experienced engineers. If you are just starting out with mobile communications then the Adafruit Mini Mobile Boards are a more suitable starting point (RS 124-5475 / 124-5474).

- Onboard LiPo/Li-Ion battery charging circuit and battery connector. 500 mAh battery or larger recommended

- Micro-USB for easy battery charging and two status LEDs

- Standard 4-pole TRRS headphone jack to connect headsets

- Breakouts for external 8 Ω speaker and electret mic if you don't want to use a headphone

- Level shifting circuitry enables 2.8 V to 5 V logic

- uFL connectors for external antennas (GPS and 3G/GSM)

- Indicator LEDs for power and network connection

- Standard size SIM card socket

3G Mobile Communication Specifications


- Worldwide 2G compatible - Quad Band - 850 MHz GSM, 900MHz EGSM, 1800MHz DCS, 1900MHz PCs

- European 3G compatible - Dual-band UMTS/HSDPA 900/2100MHz WCDMA + HSDPA

- Integrated GPS - Qualcomm PM8015 GPS

- Make and receive voice calls using a headset or an external 8Ω speaker + electret microphone

- Send and receive SMS messages

- Send and receive GPRS data (TCP/IP, HTTP, etc.)

- AT command interface

- USB support - serial ports for AT commands, GPS NMEA and modem

GPS specifications


- 16 acquisition channels

- GPS L1 C/A code

Sensitivity

- Tracking: -157 dBm

- Cold starts : -144 dBm

Time-To-First-Fix

- Cold starts: 100s (typical)

- Hot starts: 1s (typical)

- Accuracy: approximately 2.5 metres

Recommended Accessories


2G or 3G SIM card (Required)

LiPo/Li-Ion Battery - 500mAh minimum (RS 791-6460)

Micro USB cable (RS 121-3251)

External uFL GSM Antenna (RS 704-3417)

External Active GPS Antenna (RS 896-8285)

TRRS 4-Pole Headset

Product Dimensions: 50 x 46 x 7.0 mm (2.0" x 1.8" x 0.3")

Product Weight: 50 g (1.8oz)

Mobile Communication (Cellular) Modules - Adafruit


Note

This module requires a microcontroller to function for example an Arduino UNO (715-4081). Any 3V to 5V microcontroller with a UART can send and receive commands over the RX/TX pins.

관련된 링크들