StarTech.com 32 in Privacy Screen for Monitor

Subtotal (1 unit)*

₩329,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩329,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8368
Distrelec 제품 번호:
302-31-489
제조사 부품 번호:
PRIVSCNMON32
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen for Monitor

Device Type

Monitor

Screen Size

32 in

Colour

Transparent

Touch Screen Compatible

No

Framed

No

Material

Plastic

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW

StarTech Privacy Screen for Monitor, 32in Screen Size, Transparent - PRIVSCNMON32


This privacy screen for monitor is a removable confidentiality filter designed for 32in widescreen displays with a 16:9 aspect ratio. It attaches via residue-free adhesive strips or slide-mount tabs and offers a reversible finish to choose glare reduction or clearer image reproduction. The filter also reduces blue light exposure and includes an antimicrobial coating on the matte side for environments requiring frequent surface hygiene.

Features and Benefits:


• Provides privacy beyond +/-30 degree viewing angle to limit side visibility
• Reduces blue light by 40%-51% to lessen digital eye strain
• Anti-microbial matte surface continuously reduces certain surface bacteria
• Dual mounting options allow front attachment or slide installation
• Reversible matte or glossy finish offers glare control or higher clarity

Applications


• Suitable for open-plan office confidentiality protection
• Ideal for hot-desking and shared workspaces in finance
• Used with monitors in healthcare environments requiring sanitisation
• Can be used for government and education displays with sensitive data
• Used for desktop monitors to prevent scratches, fingerprints, dust

How is the filter attached and removed for sharing content?


It uses residue-free adhesive strips or slide-mount tabs and includes a top-corner cut-out to ease removal.

What optical options are available for different lighting conditions?


The filter is reversible with a matte side for anti-glare performance and a glossy side for increased clarity.

How does the product address microbial contamination on the screen?


The matte surface features an embedded antimicrobial coating that continuously reduces certain surface bacteria.

What monitor aspect ratio and mounting flexibility does it support?


It is designed for 16:9 widescreen monitors and provides both front-attachment and bezel slide-mount options.

관련된 링크들