StarTech.com 24 in Privacy Screen for Monitor

Subtotal (1 unit)*

₩197,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩197,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8367
Distrelec 제품 번호:
302-52-602
제조사 부품 번호:
PRIVACY-SCREEN-24MB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Privacy Screen for Monitor

Filter Type

Privacy

Device Type

Monitor

Screen Size

24 in

Colour

Transparent

Touch Screen Compatible

No

Framed

No

Material

Plastic

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW

StarTech Privacy Screen for Monitor, 24in Screen Size, Transparent - PRIVACY-SCREEN-24MB


This privacy screen for 24 inch monitor is a frameless, transparent privacy filter designed for 16:10 widescreen displays. It attaches to desktop monitors using adhesive strips or slide-mount tabs and offers a reversible finish to switch between matte anti-glare and glossy high-clarity surfaces. The non-touch monitor privacy filter reduces blue light exposure and adds a protective layer against scratches, fingerprints and dust for office or public environments.

Features and Benefits:


• Provides privacy outside +/-30 degree viewing angle to limit Visual exposure
• Reduces blue light by 40% to 51% to ease digital eye strain
• Anti-microbial coating on matte side eliminates up to 99.99% surface bacteria
• Dual mounting options permit adhesive or slide-tab installation
• Reversible finish offers glare reduction or increased screen clarity

Applications


• Suitable for open-plan office workstations requiring screen confidentiality
• Used for finance and banking desks handling sensitive data
• Ideal for healthcare stations where surface hygiene matters
• Can be used with government and education monitors for controlled viewing
• Suitable for hot-desking environments and public display protection

How is the filter attached and removed from a desktop display?


It uses residue-free adhesive strips or slide-mount tabs for front-of-monitor installation and includes extra cut-outs to aid removal.

What protection does the material provide against surface contaminants?


The plastic filter adds a physical barrier that resists scratches, fingerprints and dust while the matte side has embedded antimicrobial treatment.

Which screen finish should I choose for reduced glare?


Use the matte finish to lower reflections

flip to the glossy side when increased image clarity is required.

Is this privacy film compatible with touch-enabled displays?


It is not touch-screen compatible and is intended for non-touch monitor use.

관련된 링크들