StarTech.com 19 in Privacy Screen for Monitor

Subtotal (1 unit)*

₩150,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩150,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8361
Distrelec 제품 번호:
302-52-597
제조사 부품 번호:
PRIVACY-SCREEN-19M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen for Monitor

Device Type

Monitor

Screen Size

19 in

Colour

Transparent

Touch Screen Compatible

No

Framed

No

Material

Plastic

Standards/Approvals

CE/FCC

COO (Country of Origin):
TW

StarTech.com Monitor Privacy Screen, 19in Screen Size, Privacy From +/- 30° - PRIVACY-SCREEN-19M


Keep sensitive information out of sight with this monitor privacy screen from StarTech.com. It's designed so that only viewers within a +/-30° radius can view the contents of your screen, giving you more control over the data you wish to share. This screen is an essential tool for protecting confidential data in office environments.

Easy to install and removeWith attachment strips and slide mount tabs, this privacy screen is simple to install. It also has a cutout on its top corner that makes it easy to remove.

Eye safety In addition to privacy protection, the matte side of this privacy screen offers blue light protection for reduced eye strain, which is especially important if you spend long hours in front of your computer.

Lightweight The screen weighs just 79g, so it's easy to handle and won't put strain on your device.

• Comes with wiping cloth for quick and easy maintenance

• Transparent colour for clear visibility

The StarTech.com monitor privacy screen is easy to attach and remove. Simply attach the 19 inch privacy screen to your 16:10 aspect ratio display using the attachment strips or slide-mount tabs. This confidentiality screen filter is also reversible. The matte side provides you with glare reduction and the glossy side of the privacy screen will provide you with increased clarity. With working from home becoming more prominent and screen time on the rise, reducing blue light exposure is important. The monitor privacy film is designed to filter blue light (390nm to 480nm wavelength) and reduce digital eye strain.

FAQs


Monitor security filter provides privacy outside +/-30deg

Viewing angle from the centre of your 16:10, 19" widescreen display

Keeping data on your desktop screen confidential with matte/glossy colour

Minimizes digital eye strain by reducing blue light by 30% to 40%

Protect your monitor from dust and debris

Can this filter protect my monitor from dust?Yes, this screen is resistant to dust and abrasion to protect your monitor from contamination and scratches.

관련된 링크들