StarTech.com 22 in Privacy Screen for Monitor

Subtotal (1 unit)*

₩176,380.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩176,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8363
Distrelec 제품 번호:
302-52-599
제조사 부품 번호:
PRIVACY-SCREEN-22MB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Privacy Screen for Monitor

Filter Type

Privacy

Device Type

Monitor

Screen Size

22 in

Colour

Transparent

Touch Screen Compatible

No

Framed

No

Material

Plastic

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW

StarTech Privacy Screen for Monitor, 22in Screen Size, Transparent - PRIVACY-SCREEN-22MB


This privacy screen for monitor is a frameless, non-touch filter designed for 22in widescreen displays with a 16:10 aspect ratio. It attaches via residue-free adhesive strips or slide-mount tabs and offers a reversible surface finish for either reduced glare or enhanced clarity. The plastic filter also reduces blue light in the 380nm to 480nm range and incorporates an anti-microbial coating on the matte side for continuous surface bacterial reduction.

Features and Benefits:


• ±30-degree viewing angle protects screen content from side viewing
• 40% to 51% blue light reduction lowers digital eye strain
• Anti-microbial matte-side reduces surface bacteria by up to 99.99%
• Dual mounting methods enable front-fit or slide-mount attachment
• Reversible matte or glossy finish controls glare or clarity

Applications


• Used for safeguarding classified information in open-plan offices
• Suitable for hot-desk environments and shared workstations
• Ideal for finance and banking desktop monitoring tasks
• Can be used in healthcare settings requiring surface hygiene
• Used for government and education screen privacy needs

How is the filter attached and removed from a display?


It uses residue-free adhesive strips or slide-mount tabs supplied with the package for easy application and removal.

What physical protection does the filter provide to a monitor?


The plastic film offers resistance to scratches, fingerprints, and dust on the display surface.

Which finish should be used to reduce glare under bright lighting?


The matte finish reduces reflections and glare while preserving readable images.

How does the product support non-touch monitors?


The filter is specified as non-touch compatible and fits over standard non-touch bezel profiles without touch functionality interference.

관련된 링크들