StarTech.com 24 in Privacy Screen for Monitor

Subtotal (1 unit)*

₩264,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩264,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-528
제조사 부품 번호:
2469A-PRIVACY-SCREEN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Privacy Screen for Monitor

Filter Type

Privacy

Device Type

Monitor

Screen Size

24 in

Colour

Black

Touch Screen Compatible

No

Framed

Yes

Material

Acrylic

Standards/Approvals

TAA

비준수

COO (Country of Origin):
TW

StarTech Privacy Screen for Monitor, 24in Screen Size, Acrylic - 2469A-PRIVACY-SCREEN


This privacy screen for monitor is a framed hanging acrylic filter designed to limit off-angle viewing on a 24in 16:9 display. It attaches to the TOP of a deskTOP monitor using self-adhesive silicone bumpers to prevent contact with the display and can be removed quickly when a wider viewing angle is required. The black finish preserves colour vibrancy while providing a balance between brightness and concealment in office and commercial environments.

Features and Benefits:


• 60° viewing protection reduces side-angle Visual eavesdropping
• 65% light transmittance maintains usable screen brightness
• Blue-light attenuation lowers exposure in the 380 to 480nm range
• Hanging attachment enables fast install and quick removal
• Scratch- and fingerprint-resistant coating preserves surface clarity

Applications


• Suitable for use in open-plan office workstations
• Ideal for finance and banking desks handling confidential data
• Used with hot-desking environments to protect on-screen information
• Can be used in healthcare settings for patient data privacy
• Suitable for government and education desktop displays

How is the filter secured to a monitor?


It uses six self-adhesive silicone bumpers that grip the TOP edge and sTOP the acrylic frame touching the screen.

What display types does it fit?


The hanging filter is designed for 24in widescreen monitors with a 16:9 aspect ratio and is not intended for ultrawide or curved displays.

Does the filter affect screen maintenance?


A supplied wiping cloth and a high-gloss finish enable routine cleaning while the coating reduces fingerprint and scratch visibility.

Is this suitable for touch-enabled displays?


It is not compatible with touchscreens since the hanging acrylic design is intended for non-touch monitor use.

관련된 링크들