StarTech.com 23.80 in Privacy Screen for Monitor
- RS 제품 번호:
- 236-8365
- Distrelec 제품 번호:
- 302-52-600
- 제조사 부품 번호:
- PRIVACY-SCREEN-238M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩169,760.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩169,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8365
- Distrelec 제품 번호:
- 302-52-600
- 제조사 부품 번호:
- PRIVACY-SCREEN-238M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Privacy Screen for Monitor | |
| Filter Type | Privacy | |
| Device Type | Monitor | |
| Screen Size | 23.80 in | |
| Colour | Transparent | |
| Touch Screen Compatible | No | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Privacy Screen for Monitor | ||
Filter Type Privacy | ||
Device Type Monitor | ||
Screen Size 23.80 in | ||
Colour Transparent | ||
Touch Screen Compatible No | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen for Monitor, 23.8in Screen Size, Transparent - PRIVACY-SCREEN-238M
This privacy screen attaches to 16:9 widescreen displays to restrict lateral viewing and reduce blue light exposure in shared or public workspaces. It is a non-framed, reversible filter offering a matt surface for glare reduction and a glossy surface for increased clarity. The product mounts using adhesive strips or slide-mount tabs and is supplied with a wiping cloth and quick start guide for straightforward installation and removal.
Features and Benefits:
• +/-30 degree viewing angle protects on-screen data
• 40%-51% blue light reduction reduces digital eye strain
• Anti-microbial coating reduces surface bacterial microbes
• Dual finish gives glare reduction or high clarity
• Adhesive strips and tabs enable residue-free attachment
• 40%-51% blue light reduction reduces digital eye strain
• Anti-microbial coating reduces surface bacterial microbes
• Dual finish gives glare reduction or high clarity
• Adhesive strips and tabs enable residue-free attachment
Applications
• Suitable for open-plan office privacy requirements
• Ideal for finance and banking workstations
• Used for healthcare environments needing surface hygiene
• Can be used with government and education displays
• Suitable for hot-desking and public workspace monitors
• Ideal for finance and banking workstations
• Used for healthcare environments needing surface hygiene
• Can be used with government and education displays
• Suitable for hot-desking and public workspace monitors
What mounting options are provided for fitting?
The package contains adhesive strips and slide-mount tabs for front-of-monitor attachment and slide mounting.
Which display aspect ratio does it support?
It is designed for 16:9 widescreen displays to align with the panel Active area.
Is the filter compatible with touchscreens?
It is not compatible with touch-sensitive displays and is intended for non-touch monitors.
How does the reversible finish affect appearance?
The matt side reduces glare and reflections while the glossy side maintains higher image clarity.
Does the product include cleaning and installation accessories?
The box includes a wiping cloth, adhesive strips, slide-mount tabs and a quick start guide.
관련된 링크들
- StarTech.com 23.80 in Privacy Screen for Monitor
- StarTech.com 23 in Privacy Screen for Monitor
- StarTech.com 23.8 in Privacy Screen
- StarTech.com 27 in Privacy Screen for Monitor
- StarTech.com 24 in Privacy Screen for Monitor
- StarTech.com 16 in Privacy Screen for Monitor
- StarTech.com 14 in Privacy Screen for Monitor
- StarTech.com 22 in Privacy Screen for Monitor