StarTech.com 18.5 in Privacy Screen for Monitor
- RS 제품 번호:
- 236-8360
- Distrelec 제품 번호:
- 302-52-596
- 제조사 부품 번호:
- PRIVACY-SCREEN-185M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩147,580.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩147,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8360
- Distrelec 제품 번호:
- 302-52-596
- 제조사 부품 번호:
- PRIVACY-SCREEN-185M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen for Monitor | |
| Device Type | Monitor | |
| Screen Size | 18.5 in | |
| Colour | Transparent | |
| Touch Screen Compatible | No | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | CE/FCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen for Monitor | ||
Device Type Monitor | ||
Screen Size 18.5 in | ||
Colour Transparent | ||
Touch Screen Compatible No | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
StarTech.com Monitor Privacy Screen
Easy to install and removeWith attachment strips and slide mount tabs, this privacy screen is simple to install. It also has a cutout on its top corner that makes it easy to remove.
Eye safety In addition to privacy protection, the matte side of this privacy screen offers blue light protection for reduced eye strain, which is especially important if you spend long hours in front of your computer.
Lightweight The screen weighs just 79g, so it's easy to handle and won't put strain on your device.
The StarTech.com monitor privacy screen is easy to attach and remove. Simply attach the 18.5 inch privacy screen to your 16:9 aspect ratio display using the attachment strips or slide-mount tabs. This confidentiality screen filter is also reversible. The matte side provides you with glare reduction and the glossy side of the privacy screen will provide you with increased clarity. With working from home becoming more prominent and screen time on the rise, reducing blue light exposure is important. The monitor privacy film is designed to filter blue light (390nm to 480nm wavelength) and reduce digital eye strain.
Features and Benefits
Monitor security filter provides privacy outside +/-30deg
Viewing angle from the centre of your 16:9, 18.5" widescreen display
Keeping data on your desktop screen confidential with matte/glossy colour
Minimizes digital eye strain by reducing blue light by 30% to 40%
Protect your monitor from dust and debris
관련된 링크들
- StarTech.com 24 in Privacy Screen for Monitor
- StarTech.com 13 in Privacy Screen for Monitor
- StarTech.com 20 in Privacy Screen for Monitor
- StarTech.com 23 in Privacy Screen for Monitor
- StarTech.com 22 in Privacy Screen for Monitor
- StarTech.com 16 in Privacy Screen for Monitor
- StarTech.com 27 in Privacy Screen for Monitor
- StarTech.com 19 in Privacy Screen for Monitor