Norgren 54D Series Pressure Sensor, Transistor Output -1 bar, Relative Reading 1 bar

대량 구매 할인 받기

5개 더 담고 ₩60,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩301,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩301,040.00-
5 +₩289,000.00₩60,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-9089
제조사 부품 번호:
54D-V110G-DA1-AA
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Maximum Pressure Measurement

1bar

Product Type

Pressure Sensor

Pressure Reading Type

Relative

Minimum Pressure Measurement

-1bar

Accuracy

±0.5 %

Output Type

Transistor

Media Measured

Liquid, Gas

Interface Type

IO-Link

Terminal Type

M8

Response Time

6ms

Minimum Supply Voltage

32V dc

Series

54D

Maximum Supply Voltage

32V dc

Standards/Approvals

EN 61000-6-3, EN 61000-6-2

Housing Material

Polyester, Polybutylene Terephthalate, Fluorelastomer

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

IP Rating

IP67

COO (Country of Origin):
DE

IMI Norgren Pressure Sensor, Electronic, 32V DC Supply Voltage - 54D Series - 54D-V110G-DA1-AA


Stay in touch with relative atmospheric pressure values using this sensor from IMI Norgren. The device is just what you need to gauge the difference between pressure levels at a given point and general atmospheric conditions. This helps you take accurate readings on equipment like vacuum pumps and liquid-level sensors. A configurable digital display lets you choose between red or green digits, so it's easy to read even in dimly lit spaces. Since this hard-wearing sensor resists shock and vibration, you can rely on it to deliver long-term performance in harsh operating environments.

Features & Benefits


• Features electromagnetic compatibility, so there's minimal chance of interference with nearby electronic goods

• Up to 50 million switching cycles, for a long service life

• IP65-rated enclosure that's dust-tight and protected against water jets from any angle

• Corrosion-resistant plastic housing means it can perform in humid settings

Applications


• Aviation industry

• Automotive manufacturing

• Medical and dental equipment

• Oil and gas refineries

What's the switching time of this pressure sensor?


With a switching time of under 6ms, the device reacts almost instantly to changes in pressure.

관련된 링크들