Norgren 34D Series Pressure Sensor, Transistor Output -1 bar 1 bar, Relative Reading
- RS 제품 번호:
- 212-9084
- 제조사 부품 번호:
- 34D-V101G-DA1-AA
- 제조업체:
- Norgren
대량 구매 할인 받기
5개 더 담고 ₩171,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩857,100.00
재고있음
- 추가로 2026년 11월 20일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩857,100.00 | - |
| 5 + | ₩822,800.00 | ₩171,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-9084
- 제조사 부품 번호:
- 34D-V101G-DA1-AA
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.5 % | |
| Output Type | Transistor | |
| Media Measured | Gas, Liquid | |
| Interface Type | IO-Link | |
| Terminal Type | M12 x 1 | |
| Minimum Supply Voltage | 30V dc | |
| Response Time | 3ms | |
| Maximum Supply Voltage | 30V dc | |
| Series | 34D | |
| Housing Material | Polycarbonate Fibreglass 30%, Polycarbonate, Polybutylene Terephthalate-Fibreglass20, PBT, 316L Stainless Steel | |
| Standards/Approvals | EN 61000-6-3, EN 61000-6-2 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Mount Type | Optional | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.5 % | ||
Output Type Transistor | ||
Media Measured Gas, Liquid | ||
Interface Type IO-Link | ||
Terminal Type M12 x 1 | ||
Minimum Supply Voltage 30V dc | ||
Response Time 3ms | ||
Maximum Supply Voltage 30V dc | ||
Series 34D | ||
Housing Material Polycarbonate Fibreglass 30%, Polycarbonate, Polybutylene Terephthalate-Fibreglass20, PBT, 316L Stainless Steel | ||
Standards/Approvals EN 61000-6-3, EN 61000-6-2 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Mount Type Optional | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
IMI Norgren 34D Series Pressure Sensor, G1/4 port size
For accurate and dependable pressure sensing use the IMI Norgren 34D pneumatic electronic pressure sensor.
This easy-to-use device features a multi-colour 4-digit display and adapter, with configurable colour change, offering excellent readability. The upper body is also rotatable to 345° so that the display can be easily aligned during installation. The housing is made of tough stainless steel and it has high shock and vibration resistance, making this unit ideally suited for use in challenging industrial and process control environments. It can be used with neutral and aggressive gaseous and liquid fluids, ensuring versatility for your application. The 34D model also has a fast switching time of
< 3 m/s.
Features and Benefits:
• High overpressure resistance
• G1/4 port size, or flange mounting with adapter
• IP67 rating ensures that this unit is fully protected against dust ingress and can withstand temporary immersion in water
• Output signal is 1 x PNP / 1 x analogue
• Has a wide ambient temperature range of -25°C to 80°C
Pressure range = -1 to 1bar(-14.5 to 14.5 psi)
관련된 링크들
- Norgren Pressure Sensor, Transistor Output -1 bar, Relative Reading 1 bar
- Norgren 34D Series Pressure Sensor, Transistor Output -1 bar 10 bar, Relative Reading
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 16 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 40 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 250 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 160 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 100 bar
- Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 400 bar