Norgren 54D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 16 bar

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩313,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩313,960.00-
5 +₩301,400.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-9087
제조사 부품 번호:
54D-P016G-DA1-AA
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Maximum Pressure Measurement

16bar

Product Type

Pressure Sensor

Pressure Reading Type

Relative

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Transistor

Media Measured

Liquid, Gas

Interface Type

IO-Link

Terminal Type

M8

Response Time

6ms

Minimum Supply Voltage

18V

Series

54D

Maximum Supply Voltage

32V dc

Standards/Approvals

EN 61000-6-2, EN 61000-6-3

Housing Material

Polyester, Fluorelastomer, Polybutylene Terephthalate

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

IP Rating

IP67

COO (Country of Origin):
DE

IMI Norgren Pressure Sensor, Shock and Vibration Resistant, IP65 Rating - 54D Series - 54D-P016G-DA1-AA


Get inside info on your pneumatic application with this pressure sensor from IMI Norgren. As it takes relative and differential readings, you can use it to measure atmospheric conditions or to work out the difference between pressures on both sides of your equipment. This makes it handy for assessing pressure drops, fluid levels and flow rates. The unit's two switching outputs mean you can connect it up to switches that control peripheral modules such as pumps, filters or exhaust valves to help you maintain network stability. Thanks to its shock and vibration resistance, you can trust it's safe to install around moving machinery.

Features & Benefits


• IP65 rating shows it has effective protection from dust and low-pressure water jets

• Industry-standard G1/8 port makes it a breeze to connect up to other bits of kit

• I/O-Link compatible for seamless integration of sensors and actuators with wired or wireless networks

Applications


• Automotive manufacturing

• Marine industries

• Aerospace engineering

Can I set a switching point for the device?


Yes. You can set this sensor to control a switch when pressure reaches a certain point. The display helps you keep track by changing colour between red and green to indicate pressures over or under your set point.

관련된 링크들