Norgren 34D Series Pressure Sensor, Transistor Output -1 bar 10 bar, Relative Reading

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩832,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩832,140.00
5 +₩798,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-9085
제조사 부품 번호:
34D-V110G-DA1-AA
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Pressure Sensor

Pressure Reading Type

Relative

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

-1bar

Accuracy

±0.5 %

Output Type

Transistor

Media Measured

Liquid, Gas

Interface Type

IO-Link

Terminal Type

M12

Response Time

3ms

Minimum Supply Voltage

30V dc

Series

34D

Maximum Supply Voltage

30V dc

Standards/Approvals

EN 61000-6-2, EN 61000-6-3

Housing Material

Stainless Steel

IP Rating

IP67

Mount Type

Flange

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE

IMI Norgren Pressure Sensor, Ceramic Capacitive Shell, IP67 Rating - 34D Series - 34D-V110G-DA1-AA


For reliable readings in harsh environments, go for this pressure sensor from IMI Norgren. Thanks to a -1 to 10 bar range, this versatile product's a great shout for just about any pneumatic, hydraulic or all-fluid application. It measures using a hardwearing ceramic capacitive shell that handles abrasive media with ease and is accurate in the face of dynamic peaks or overpressure up to 75 bar. Shock and vibration resistance and tightly closed FKM seals mean it's a safe bet for aggressive industrial settings. An IP67 rating certifies it's dustproof and tolerates water to a depth of 1m.

Features & Benefits


• Precise to ±0.5% of span, so you can be sure of accurate readings

• Fast response time of under 3ms means you won't wait around for results

• Easy-to-read 10mm display

• Handy status-indicating LEDs are visible from all angles to help you keep an eye on things

• Industry-standard G1/4 media port makes child's play of connecting compatible lines

Applications


• Wastewater management

• Medical equipment

• Smart factories

How easy is this device to configure?


This sensor uses IO-Link, so you have the option of setting it up remotely through your industrial system. If you prefer to manual set up, three pushbuttons for configuration and control make that a breeze too.

관련된 링크들