Honeywell Technologies HSCMRRN002NDSA3 Differential Pressure SensorSurface 8 SMT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩193,800.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 50 units)*

₩4,845,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
50 - 50₩96,910.00₩4,845,480.00-
100 - 150₩94,972.00₩4,748,580.00₩193,800.00
200 +₩93,072.00₩4,653,580.00₩767,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-1466
제조사 부품 번호:
HSCMRRN002NDSA3
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

2 in/H2O

Maximum Supply Voltage

5V

Port Type

Dual Radial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Width

13.3mm

Series

HSC

Maximum Output Voltage

6V

Height

13.75mm

Length

10mm

Standards/Approvals

No

Minimum Operating Pressure

-2in/H2O

Minimum Operating Temperature

-20°C

Minimum Output Voltage

-0.30V

Automotive Standard

No

Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy -2 to 2in/H2O Operating Pressure - HSCMRRN002NDSA3


This differential pressure sensor measures small pressure differences for control and monitoring in low-pressure environments. It operates from a low-voltage supply and provides an analogue output proportional to pressure, suitable for integration onto populated boards. The device is intended for sectors requiring precise, Compact pressure measurement across modest temperature ranges.

Features and Benefits:


• ±0.25% accuracy provides precise control and monitoring
• 3.3V to 5V supply range enables flexible system integration
• -2 to 2in/H2O span detects minute pressure differentials
• Dual radial barbed ports allow straightforward tubing connections
• SMT 8-pin surface-mount package supports Compact PCB designs

Applications


• Suitable for medical ventilation and patient monitoring systems
• Ideal for HVAC airflow and filter differential checks
• Used with cleanroom pressure control loops
• Can be used for leak detection in low-pressure systems

What electrical output range can I expect from this device?


The sensor produces an analogue voltage output that spans from -0.30V up to 6V depending on pressure and supply conditions.

What environmental temperatures will the device tolerate during operation?


It is rated to function between -20°C and 85°C, covering typical indoor and light industrial settings.

How does the package style affect PCB assembly?


The component is supplied in an SMT format with surface mounting and an 8-pin footprint designed for automated placement and soldering.

What measurement principle does the sensor use to detect pressure?


It employs a piezoresistive sensing element to convert differential pressure into a proportional electrical signal.

관련된 링크들