Honeywell Technologies Differential Pressure SensorSurface SMT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

13개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩65,580.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 54 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 12₩65,580.00-
13 - 24₩63,620.002%
25 +₩62,360.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-1522
Distrelec 제품 번호:
301-59-458
제조사 부품 번호:
SSCMRRD010MD2A3
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Sensor Type

Differential Pressure Sensor

Product Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

SMT

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

10 mbar

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Height

13.75mm

Length

10mm

Width

13.3mm

Standards/Approvals

ISO 9001

Series

SSC

Minimum Operating Pressure

-10mbar

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Differential Pressure Sensor, ±0.25% Accuracy, -10m bar to 10m bar Operating Pressure - SSCMRRD010MD2A3


This differential pressure sensor measures small pressure differences and converts them into an electrical signal for monitoring and control tasks. It is intended for surface-mounted installations where Compact size and low-voltage operation are required, and it functions over a wide ambient temperature range commonly encountered in industrial and environmental systems.

Features and Benefits:


• 3.3 V minimum supply enables low-voltage system integration
• ±0.25% accuracy delivers precise differential measurements
• Dual radial barbed ports allow straightforward fluid connection
• Surface-mount package simplifies PCB-level assembly
• Operates from -10 mbar to 10 mbar enabling fine pressure detection

Applications


• Suitable for HVAC airflow monitoring and control systems
• Ideal for medical device flow and respirator pressure measurement
• Used with environmental sensors for room pressure balancing
• Can be used for leak detection in low-pressure systems
• Appropriate for laboratory equipment requiring fine differential sensing

What supply voltage range can it tolerate?


It accepts supply voltages from 3.3 V up to 5 V.

What environmental temperature limits govern operation?


The sensor operates between -40 °C and 85 °C ambient temperature.

How is the sensor mounted to a PCB or assembly?


It is designed for surface mounting to a board using an SMT-compatible package.

What port configuration is provided for connecting tubing?


Two radial barbed ports are supplied to attach flexible tubing for differential inputs.

Which quality management standard is associated with its production?


Manufacture is aligned with ISO 9001 quality management processes.

관련된 링크들