Fluke -13 psi to 1000 psi Pressure Calibrator
- RS 제품 번호:
- 533-928
- 제조사 부품 번호:
- FLK-729PRO 7M
- 제조업체:
- Fluke
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩36,980,020.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,980,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 533-928
- 제조사 부품 번호:
- FLK-729PRO 7M
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 1000psi | |
| Accuracy | 0.01 % | |
| Minimum Pressure Measurement | -13psi | |
| Resolution | 0.0001 → 0.01 psi | |
| Pressure Port Type | Reference | |
| Data Logging | Yes | |
| Current Loop Measurement | Yes | |
| Display Type | Graphic Colour | |
| Leak Testing | Yes | |
| Power Source | Lithium-ion Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 4.9kg | |
| Maximum Operating Temperature | 50°C | |
| Length | 100mm | |
| Height | 290mm | |
| Width | 215mm | |
| Standards/Approvals | IEC 610101, IEC 62133, UN 38.3 | |
| Hazardous Area Certification | IEC 62133 | |
| Plug Type | USB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 1000psi | ||
Accuracy 0.01 % | ||
Minimum Pressure Measurement -13psi | ||
Resolution 0.0001 → 0.01 psi | ||
Pressure Port Type Reference | ||
Data Logging Yes | ||
Current Loop Measurement Yes | ||
Display Type Graphic Colour | ||
Leak Testing Yes | ||
Power Source Lithium-ion Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 4.9kg | ||
Maximum Operating Temperature 50°C | ||
Length 100mm | ||
Height 290mm | ||
Width 215mm | ||
Standards/Approvals IEC 610101, IEC 62133, UN 38.3 | ||
Hazardous Area Certification IEC 62133 | ||
Plug Type USB | ||
- COO (Country of Origin):
- CN
Fluke Pressure Calibrator, 0.01% Accuracy, 1000 psi Maximum Pressure Measurement - FLK-729PRO 7M
This pressure calibrator provides precise pressure measurement and verification for field and workshop environments. It integrates a rechargeable lithium‑ion power source and a graphic colour display to support portable diagnostics, while supporting current loop measurements and data capture for traceable testing workflows.
Features and Benefits:
• Accuracy of 0.01% delivers high‑precision measurement performance
• Measurement span from -13 to 1000 psi covers wide pressure ranges
• Resolution down to 0.0001 psi enables fine differential detection
• Built‑in leak testing identifies system integrity issues quickly
• Rechargeable lithium‑ion power supports extended portable use
• Data logging with USB connectivity simplifies record export
• Measurement span from -13 to 1000 psi covers wide pressure ranges
• Resolution down to 0.0001 psi enables fine differential detection
• Built‑in leak testing identifies system integrity issues quickly
• Rechargeable lithium‑ion power supports extended portable use
• Data logging with USB connectivity simplifies record export
Applications
• Suitable for calibration of industrial pressure transmitters
• Ideal for on‑site pneumatic system leak verification
• Used with control loop troubleshooting and 4-20 mA checks
• Can be used for pressure source validation up to 1000 psi
• Used for maintenance of safety systems in potentially hazardous zones
• Ideal for on‑site pneumatic system leak verification
• Used with control loop troubleshooting and 4-20 mA checks
• Can be used for pressure source validation up to 1000 psi
• Used for maintenance of safety systems in potentially hazardous zones
What environmental temperatures can it operate within?
It functions reliably between -10 °C and 50 °C for typical site conditions.
How is electrical measurement capability provided?
It includes current loop measurement for direct 4-20 mA signal verification.
What physical considerations affect portability?
The unit weighs 4.9 kg and includes a reference pressure port for straightforward connections.
What standards relate to its battery and hazardous area suitability?
The lithium‑ion cell complies with IEC 62133 and meets UN 38.3 transport criteria.
관련된 링크들
- Fluke -13 psi to 600 psi Pressure Calibrator
- Fluke Fluke 729 -12 psi to 300 psi Pressure Calibrator
- Fluke -13 psi to 1000 psi Pressure Module
- Fluke FLK-729 300G -0.82 bar to 20.68 bar Pressure Calibrator
- Fluke FLK-729 30G -0.82 bar to 2.06 bar Pressure Calibrator
- Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator
- Fluke 0 psi to 1000 psi Pressure Module
- Fluke -13 psi to 300 psi Pressure Module