Fluke -13 psi to 1000 psi Pressure Module

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩9,503,840.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩9,503,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
533-902
제조사 부품 번호:
FLK-PMM-7000K
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Pressure Module

Maximum Pressure Measurement

1000psi

Battery Type

Rechargeable Lithium-ion

Minimum Pressure Measurement

-13psi

Resolution

0.01 psi

Pressure Port Type

Gauge

Data Logging

No

Display Type

Graphic Colour

Current Loop Measurement

Yes

Leak Testing

Yes

Power Source

Lithium-ion Battery

Minimum Operating Temperature

-10°C

Weight

4.9kg

Maximum Operating Temperature

50°C

Length

100mm

Width

215mm

Standards/Approvals

IEC 62133, RoHS, IEC 610101 (general), UN 38.3

Height

290mm

Hazardous Area Certification

IEC 62133

Plug Type

USB, AC

COO (Country of Origin):
CN

Fluke Pressure Module, 1000 psi Maximum Pressure Measurement, 4.9kg Weight - FLK-PMM-7000K


This pressure module is a portable instrument designed to measure and verify gauge pressure across a broad range in field and workshop settings. It operates from a rechargeable lithium‑ion battery and presents readings on a graphic colour display, enabling clear visual interpretation for technicians and engineers. The unit supports current loop measurement and is suitable for leak testing and general pressure diagnostics where a compact, transportable tester is required.

Features and Benefits:


• 0.01psi resolution delivers fine measurement discrimination
• Measures from -13psi to 1000psi for wide‑range coverage
• Rechargeable lithium‑ion power enables uninterrupted field use
• USB and AC plug provide flexible charging and data connectivity
• 4.9kg weight facilitates portable handling without heavy lifting
• IEC 62133 and UN38.3 approvals support safe battery operation

Applications


• Suitable for calibration of industrial pneumatic systems
• Ideal for on‑site leak testing of valves and fittings
• Used with process transmitters for current loop checks
• Can be used for maintenance of compressor output systems
• Appropriate for pressure verification in HVAC diagnostics

What environmental temperatures can it operate within?


It functions reliably between -10°C and 50°C, allowing use in most indoor and sheltered outdoor conditions.

How is pressure input presented to the instrument?


Pressure is accepted via a gauge‑type port compatible with standard test fittings for direct measurement.

Does it store measurement data internally?


The unit does not include data‑logging capability, so readings should be recorded externally if required.

What display characteristics assist in reading results?


The graphic colour screen provides clear numeric and graphical representation for rapid interpretation.

관련된 링크들