Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator

Subtotal (1 unit)*

₩9,361,680.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩9,361,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
458-135
제조사 부품 번호:
FLK-719P-30G/KIT
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Battery Type

AA Alkaline

Maximum Pressure Measurement

2bar

Product Type

Pressure Calibrator

Accuracy

0.0001 bar

Minimum Pressure Measurement

-0.8bar

Resolution

0.0001 bar

Pressure Port Type

Gauge

Model Number

719P-30G/KIT

Display Type

Backlight

Current Loop Measurement

Yes

Leak Testing

Yes

Power Source

Battery

Weight

1.2kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

Traceable Certificate of Calibration

Height

241.3mm

Length

70mm

Width

111.8mm

Hazardous Area Certification

No

COO (Country of Origin):
US

Fluke Pressure Calibrator, 2bar Maximum Pressure Measurement, 0.0001 Bar Accuracy - FLK-719P-30G/KIT


This pressure calibrator is a portable handheld instrument designed for field calibration and testing of transmitters, switches and gauges, providing both pressure generation and loop calibration functions. It operates from battery power and presents measurements on a large backlit display, allowing users to source, simulate and measure mA signals while also offering temperature measurement capability via an optional RTD probe. The unit supports negative pressure measurement down to -0.8 bar and delivers traceable calibration documentation.

Features and Benefits:


• 0.0001 bar resolution delivers fine pressure adjustment and repeatable results
• 0.0001 bar accuracy supports reference-class transmitter calibration
• Programmemable pump limits prevent over-pressurisation during setup
• Integrated electric pump enables one-handed pressure generation up to 20 bar
• Current loop measurement allows sourcing and measuring of 0-24 mA signals
• Battery powered using AA alkaline cells for field portability

Applications


• Suitable for calibrating high-accuracy pressure transmitters on-site
• Used for functional testing of pressure switches in maintenance rounds
• Ideal for pressure gauge verification in plant inspection tasks
• Can be used for leak testing procedures with non-corrosive gases
• Used with optional RTD probe for combined temperature verification

What pressure connection type does it use?


The instrument accepts a 1/8 in female NPT pressure connection for field hoses and adapters.

How does temperature affect accuracy outside standard conditions?


Add ±0.002% of full scale per °C for operation outside 15 °C to 35 °C when assessing measurement uncertainty.

What are the power requirements and expected pump cycles?


It requires eight AA alkaline batteries and provides a minimum of 1000 pump cycles to 30 psi, 300 cycles to 150 psi and 100 cycles to 300 psi depending on range.

Which media are permissible for pressure measurement?


Pressure measurement is limited to dry Air and non-corrosive gases when using the internal sensor.

What electrical measurement limits apply when simulating mA?


The mA source supports a maximum 1000 Ω load and the mA simulate function must not exceed 26 V dc.

관련된 링크들