TE Connectivity Power Relay, 24V dc Coil, 3A Switching Current, 4PDT
- RS 제품 번호:
- 783-0489
- 제조사 부품 번호:
- KHAU-17D11-24
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
25개 더 담고 ₩22,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩28,460.00
재고있음
- 30 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩28,460.00 | - |
| 25 - 149 | ₩27,580.00 | ₩22,000.00 |
| 150 + | ₩26,780.00 | ₩252,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 783-0489
- 제조사 부품 번호:
- KHAU-17D11-24
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Series | KHA | |
| Terminal Type | PCB Pin | |
| Switching Current | 3A | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -45°C | |
| Switching Power | 900mW | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 650Ω | |
| Coil Power | 2W | |
| Length | 28.2mm | |
| Height | 32.5mm | |
| Width | 21.8mm | |
| Standards/Approvals | CSA, UL, UR | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Series KHA | ||
Terminal Type PCB Pin | ||
Switching Current 3A | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -45°C | ||
Switching Power 900mW | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 650Ω | ||
Coil Power 2W | ||
Length 28.2mm | ||
Height 32.5mm | ||
Width 21.8mm | ||
Standards/Approvals CSA, UL, UR | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
KHA Series Relay
KHA Series Panel Plug-in Relay from TE Connectivity. KHA relays are manufactured using automated techniques to provide dependable, low cost switching in a package only slightly larger than a cubic inch. KHA has smoke-grey polycarbonate dust cover. UL Recognized. All fit KH Series sockets.Typical applications include lifts, pumps and robotics.
관련된 링크들
- Finder Relay, 24V ac Coil, 16A Switching Current, 3PDT
- Finder Relay, 24V ac Coil, 6A Switching Current, 3PDT
- Finder Relay, 24V dc Coil, 6A Switching Current, 3PDT
- Finder Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Finder Relay, 24V dc Coil, 16A Switching Current, 3PDT
- Finder Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Finder Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- WAGO Relay, 24V dc Coil, 5A Switching Current, 4PDT