Finder Relay, 24V dc Coil, 16A Switching Current, 3PDT
- RS 제품 번호:
- 248-2568
- 제조사 부품 번호:
- 623390240074
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-2568
- 제조사 부품 번호:
- 623390240074
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | 3PDT | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 445Ω | |
| Height | 55.3mm | |
| Width | 35.8mm | |
| Standards/Approvals | CSA, EAC | |
| Coil Power | 1.3W | |
| Length | 38.2mm | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration 3PDT | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 445Ω | ||
Height 55.3mm | ||
Width 35.8mm | ||
Standards/Approvals CSA, EAC | ||
Coil Power 1.3W | ||
Length 38.2mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Plug-in (92 series sockets) or faston 187 (4.8 x 0.5 mm) with optional mounting adaptors
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
관련된 링크들
- Finder Relay, 24V ac Coil, 16A Switching Current, 3PDT
- Finder Flange Relay, 24V ac Coil, 16A Switching Current, 3PDT
- Finder Flange Relay, 24V dc Coil, 16A Switching Current, 3PDT
- Finder Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- Finder Relay, 24V ac Coil, 6A Switching Current, 3PDT
- Finder Relay, 24V dc Coil, 6A Switching Current, 3PDT
- Finder Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Finder Relay, 24V dc Coil, 10A Switching Current, 3PDT