Finder Power Relay, 24V dc Coil, 16A Switching Current, 3PDT

Subtotal (1 unit)*

₩40,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 123 개 단위 배송 준비 완료
  • 추가로 2026년 11월 06일 부터 87 개 단위 배송
  • 추가로 2026년 12월 04일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6673
제조사 부품 번호:
623390244000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

3PDT

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

445Ω

Maximum Operating Temperature

70°C

Width

35.8mm

Coil Power

1.3W

Length

49.1mm

Height

38.2mm

Standards/Approvals

No

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 24V DC Coil Voltage, 16A Switching Current - 623390244000


This power relay is designed for electrical automation applications, offering reliable switching capabilities for both AC and DC circuits. The relay operates at a coil voltage of 24V DC and features a 3PDT configuration, ensuring versatile connectivity for various control and management tasks. With a compact plug-in design, it seamlessly fits into automation panels and industrial equipment.

Features & Benefits


• Supports high switching currents up to 16A for diverse usage

• Ensures reliable operation with a life expectancy of 100,000 cycles

• Offers reinforced insulation, enhancing safety in electrical installations

• Equipped with cadmium-free contact materials for environmentally-conscious use

• Designed for easy mounting with plug-in configuration for rapid installation

• Capable of switching voltages up to 400V AC and 220V DC for flexibility

Applications


• Used for managing control panels in industrial settings

• Ideal for illuminating roads and tunnels as part of lighting systems

• Suitable for controlling industrial motors and machinery

• Utilised in the operation of burners, boilers, and furnaces

• Effective in circuits for punches, cleaners, and sanders

How does this relay perform under extreme temperatures?


The relay operates efficiently in a temperature range from -40°C to +70°C, making it suitable for harsh environment applications where temperature variations are present.

What is the significance of the 3PDT configuration in practical applications?


The 3PDT configuration allows for three independent circuits to be controlled simultaneously, enhancing the relay's functionality in complex systems where multiple operations are required.

Can this relay handle inductive loads, and what are the implications?


Yes, it can handle inductive loads with a maximum peak current capability of 120A for brief durations, ensuring reliable switching without degradation over time.

How does the reinforced insulation feature increase safety during operation?


The reinforced insulation provides a distance of 6mm clearance and 8mm creepage, significantly reducing the risk of electrical faults and enhancing the safety of the system it is installed in.

관련된 링크들