WAGO Relay, 24V dc Coil, 5A Switching Current, 4PDT

Subtotal (1 Box of 3 units)*

₩74,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 4 개 단위 배송
  • 추가로 2026년 11월 30일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩74,080.00₩24,694.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-2549
제조사 부품 번호:
858-150
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Coil Voltage

24V dc

Product Type

Relay

Contact Configuration

4PDT

Series

858

Terminal Type

Plug-In

Switching Current

5A

Switching Power

1.3kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

28mm

Standards/Approvals

EN 61810-1

Height

35mm

Width

21.5mm

Contact Material

Silver Alloy Gold Plated

WAGO Power Relay, 21.5x35x28mm, IP20 - 858-150


This WAGO 858 Series power relay is designed for industrial applications with a 24V DC coil voltage and a 4PDT contact configuration. Its compact size (21.5mm x 28mm x 35mm) and high performance make it ideal for various switching tasks.

Features & Benefits


• Compact design for space-constrained environments

• Silver alloy contacts for durability

• Switches power up to 1250VA

• Maximum switching voltage of 250V

• High electrical life of 100,000 operations

• Pluggable terminals for easy installation

Applications


• Industrial automation systems

• Equipment needing electronic-to-electromechanical conversion

• Switching high voltage circuits

• DIN rail mounted assemblies

Can it operate in extreme temperatures?


Yes, it functions effectively between -25°C and +70°C.

Is it suitable for DIN rail mounting?


Yes, it is designed for DIN rail mounting.

Can it handle mechanical wear over time?


Yes, it has a mechanical life of up to 20 million operations.

관련된 링크들