Omron Panel Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO
- RS 제품 번호:
- 684-0081
- 제조사 부품 번호:
- G7J-4A-B 12VDC
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩101,640.00
일시적 품절
- 2027년 1월 05일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩101,640.00 |
| 25 - 49 | ₩97,400.00 |
| 50 - 99 | ₩93,660.00 |
| 100 - 249 | ₩92,480.00 |
| 250 + | ₩92,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-0081
- 제조사 부품 번호:
- G7J-4A-B 12VDC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PST-NO | |
| Mount Type | Panel | |
| Series | G7J | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 5.5kVA | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 72Ω | |
| Height | 64mm | |
| Standards/Approvals | UL, CSA | |
| Length | 51.5mm | |
| Coil Power | 2W | |
| Width | 34.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PST-NO | ||
Mount Type Panel | ||
Series G7J | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 5.5kVA | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 72Ω | ||
Height 64mm | ||
Standards/Approvals UL, CSA | ||
Length 51.5mm | ||
Coil Power 2W | ||
Width 34.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Omron G7J Series Power Relay, 12V Coil Voltage, 25A Switching Current - G7J-4A-B 12VDC
This power relay is a Compact electromechanical switching device designed for control and power distribution tasks in industrial environments. It operates from a 12V DC Coil and is intended for installations requiring multiple normally open circuits, delivering reliable switching for both AC and DC loads while fitting a W-bracket mount for panel or chassis attachment.
Features and Benefits:
• 4PST-NO configuration enables simultaneous control of four circuits
• 25A switching capacity handles high-current loads safely
• 250V AC and 125V DC ratings support mixed-voltage systems
• Screw terminals permit secure, vibration-resistant connections
• Silver-alloy contacts deliver low conduction losses at 100mΩ
• Coil draws 2W from a 72Ω winding ensuring predictable drive requirements
• 25A switching capacity handles high-current loads safely
• 250V AC and 125V DC ratings support mixed-voltage systems
• Screw terminals permit secure, vibration-resistant connections
• Silver-alloy contacts deliver low conduction losses at 100mΩ
• Coil draws 2W from a 72Ω winding ensuring predictable drive requirements
Applications
• Suitable for industrial automation control panels requiring multiple outputs
• Ideal for motor starter interlocking and contact grouping tasks
• Used with distribution switches in power control racks
• Can be used for switching DC loads in battery-backed systems
• Used for replacing similar 12V control relays in maintenance work
• Ideal for motor starter interlocking and contact grouping tasks
• Used with distribution switches in power control racks
• Can be used for switching DC loads in battery-backed systems
• Used for replacing similar 12V control relays in maintenance work
What ambient temperatures can the device withstand during operation?
It is designed to function within a range from −25°C up to a maximum of 60°C for normal service conditions.
How Compact is the unit for tight installations?
The relay has a low-profile footprint measuring 34.5mm wide, 51.5mm long and 64mm high to aid dense panel layouts.
What mounting method is available for secure installation?
The component is supplied for attachment using a W-bracket arrangement to enable sturdy chassis or plate fixing.
Which approvals indicate suitability for North American equipment standards?
It carries UL and CSA approvals permitting use in applications where those standards are required.
Approvals
UL; CSA
관련된 링크들
- Omron PCB Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO
- Omron Panel Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO
- Omron Screw, DIN Track Power Relay, 12V dc Coil, 40A Switching Current, 4PST-NO
- Omron Panel Power Relay, 12V dc Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Screw, DIN Track Power Relay, 24V dc Coil, 40A Switching Current, 4PST-NO
- Omron PCB Power Relay, 24V Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron PCB Power Relay, 24V dc Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron PCB Power Relay, 240V ac Coil, 25A Switching Current, 4PST-NO