Omron PCB Power Relay, 24V dc Coil, 25A Switching Current, 3PST-NO, SPST-NC
- RS 제품 번호:
- 684-0084
- 제조사 부품 번호:
- G7J-3A1B-P 24VDC
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩80,300.00
재고있음
- 67 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩80,300.00 | - |
| 5 - 9 | ₩77,900.00 | 2% |
| 10 - 24 | ₩75,480.00 | 6% |
| 25 - 49 | ₩73,860.00 | 8% |
| 50 + | ₩72,300.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-0084
- 제조사 부품 번호:
- G7J-3A1B-P 24VDC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PST-NO, SPST-NC | |
| Mount Type | PCB | |
| Series | G7J | |
| Terminal Type | PCB | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kVA | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 288Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 34.5mm | |
| Height | 51mm | |
| Standards/Approvals | CSA, UL | |
| Length | 51.5mm | |
| Coil Power | 2W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PST-NO, SPST-NC | ||
Mount Type PCB | ||
Series G7J | ||
Terminal Type PCB | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kVA | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 288Ω | ||
Maximum Operating Temperature 60°C | ||
Width 34.5mm | ||
Height 51mm | ||
Standards/Approvals CSA, UL | ||
Length 51.5mm | ||
Coil Power 2W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Omron G7J Series Power Relay, 24V Coil Voltage, 25A Switching Current - G7J-3A1B-P 24VDC
This power relay is a PCB-mounted switching device designed for industrial automation and control applications. It provides electrical isolation between control and load circuits and is suitable for systems requiring moderate to high current switching in both AC and DC circuits. The component is configured to fit through-hole PCB layouts and operates within a typical industrial ambient range.
Features and Benefits:
• 24V DC Coil consuming 2W reduces drive power requirements
• Coil resistance 288Ω enables predictable Coil current draw
• Silver-alloy contacts maintain low contact resistance 100mΩ
• Switching capability 25A at 250V AC supports heavy loads
• Able to switch 125V DC for DC load handling
• Terminal style designed for direct PCB solder mounting
• Coil resistance 288Ω enables predictable Coil current draw
• Silver-alloy contacts maintain low contact resistance 100mΩ
• Switching capability 25A at 250V AC supports heavy loads
• Able to switch 125V DC for DC load handling
• Terminal style designed for direct PCB solder mounting
Applications
• Suitable for motor starter control in machinery panels
• Ideal for power distribution switching modules
• Used with industrial controllers for load isolation
• Can be used for switching DC power in battery systems
• Ideal for power distribution switching modules
• Used with industrial controllers for load isolation
• Can be used for switching DC power in battery systems
What ambient temperatures can it tolerate in service?
It operates reliably from -25°C to 60°C, covering typical indoor industrial environments and many non-climate-controlled enclosures.
How does the contact configuration affect wiring options?
The relay offers three normally open poles Plus a single normally closed pole, allowing multiplexed switching arrangements and combination control of multiple circuits from a single coil.
What approvals support its use in compliant installations?
It carries both UL and CSA approvals, which assist specification in systems where recognised safety listings are required.
How Compact is the footprint for PCB layout planning?
The component occupies a concise profile measuring 51mm by 34.5mm, facilitating integration into constrained PCB real estate.
Approvals
UL; CSA
관련된 링크들
- Omron PCB Power Relay, 24V Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Screw, DIN Track Power Relay, 24V dc Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Panel Power Relay, 12V dc Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Panel Power Relay, 120V ac Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Panel Power Relay, 240V ac Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron PCB Power Relay, 240V ac Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Screw, DIN Track Power Relay, 12V dc Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron Screw, DIN Track Power Relay, 24V dc Coil, 40A Switching Current, 4PST-NO