Omron Panel Power Relay, 12V dc Coil, 25A Switching Current, 3PST-NO, SPST-NC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩95,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩95,740.00
50 - 249₩91,920.00
250 +₩88,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
684-0062
제조사 부품 번호:
G7J-3A1B-B 12VDC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

3PST-NO, SPST-NC

Mount Type

Panel

Series

G7J

Terminal Type

Screw

Switching Current

25A

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Switching Power

5.5kVA

Minimum Operating Temperature

-25°C

Coil Resistance

72Ω

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA

Width

34.5mm

Length

51.5mm

Coil Power

2W

Height

64mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Omron G7J Series Power Relay, 12V Coil Voltage, 25A Switching Current - G7J-3A1B-B 12VDC


This power relay is a Compact electromechanical switching device designed for control and protection tasks in industrial environments. It operates from a 12V DC Coil to switch high currents and voltages, and is intended for use where robust contact performance and straightforward panel mounting are required.

Features and Benefits:


• 12V DC Coil with 72 Ω resistance provides stable actuation and consistent control
• 2 W Coil power reduces control-circuit load for efficient operation
• Silver-alloy contacts with 100 mΩ resistance deliver low-voltage drop for power switching
• Rated switching current 25 A enables handling of substantial loads
• Capable of switching up to 250V AC and 125V DC for versatile applications
• Screw terminals and W-bracket mounting simplify installation and secure fixing

Applications


• Suitable for HVAC and motor control systems requiring 25 A switching
• Ideal for industrial automation panels needing Compact high-current switching
• Used for electrical load switching in machinery and control cabinets
• Can be used in systems requiring recognised approvals for safety standards

What Terminal type is provided for wiring connections?


Screw terminals are fitted to accommodate secure conductor attachment and routine maintenance.

What environmental temperature range can it operate within?


It functions across a minimum of −25 °C up to a maximum of 60 °C, suitable for typical indoor industrial settings.

How is the relay mounted in a control panel?


A W-bracket is supplied for mechanical fixing to panels or frames for stable installation.

What is the contact configuration and how does it affect circuit design?


The unit provides a combination of three normally open poles and a single normally closed pole to allow multiple independent switching circuits.

Approvals

UL; CSA

관련된 링크들