Omron Screw, DIN Track Power Relay, 12V dc Coil, 40A Switching Current, 4PST-NO

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩113,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 19일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩113,880.00
5 - 9₩110,480.00
10 +₩105,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-8268
제조사 부품 번호:
G7Z-4A-20Z-R 12VDC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

4PST-NO

Mount Type

Screw, DIN Track

Series

G7Z

Terminal Type

Screw

Switching Current

40A

Minimum Operating Temperature

-25°C

Switching AC Voltage

480V

Switching DC Voltage

125V dc

Maximum Operating Temperature

60°C

Coil Resistance

39Ω

Height

62mm

Coil Power

3.7W

Standards/Approvals

RoHS

Length

45mm

Width

92.2mm

Contact Material

Silver Alloy

Contact Resistance

400mΩ

Omron G7Z Series Power Relay, 12V Coil Voltage, 40A Switching Current - G7Z-4A-20Z-R 12VDC


This power relay is a Compact electromechanical switching device designed for industrial control and automation tasks where high current switching and DIN rail or screw mounting are required. It operates from a 12V DC Coil and is intended for integration in electrical cabinets and control panels that demand four independently switched poles in a normally open configuration.

Features and Benefits:


• 12V DC Coil consuming 3.7 W improves compatibility with common control supplies
• 39 Ω Coil resistance enables predictable Coil drive current
• Four-pole normally open contacts permit simultaneous multi-circuit switching
• Silver-alloy contacts support high current operation up to 40 A
• Rated for switching up to 480 VAC for AC circuits
• Screw terminals and DIN rail mounting simplify secure installation

Applications


• Suitable for motor starter control in industrial panels
• Ideal for switching multiple loads in automation racks
• Used with distribution circuits requiring 40 A contact ratings
• Can be used for DC load switching up to 125V DC
• Suitable for retrofit into DIN rail assemblies in electrical enclosures

What temperature range can it operate within?


It is specified for use between -25 °C and 60 °C, covering typical indoor industrial environments.

How does the contact resistance affect system performance?


The contact resistance of 400 mΩ influences voltage drop and heating under load, important for thermal planning at high currents.

What mounting options are available for panel integration?


It accepts screw-type connections and can be fixed onto a standard DIN rail to suit varied enclosure arrangements.

What construction detail aids long-term switching at high current?


Contacts are MADE from a silver alloy to handle frequent switching and reduce contact wear when switching heavy loads.

관련된 링크들