Omron PCB Power Relay, 240V ac Coil, 25A Switching Current, 3PST-NO, SPST-NC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩109,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩109,840.00-
5 +₩108,120.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
684-0075
제조사 부품 번호:
G7J-3A1B-P 200/240VAC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

240V ac

Product Type

Power Relay

Contact Configuration

3PST-NO, SPST-NC

Mount Type

PCB

Series

G7J

Terminal Type

PCB

Switching Current

25A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Switching Power

5.5kVA

Switching AC Voltage

250V

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA

Width

34.5mm

Length

51.5mm

Height

51mm

Coil Power

2.6VA

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Omron G7J Series Power Relay, 240V Coil Voltage, 25A Switching Current - G7J-3A1B-P 200/240VAC


This power relay is a Compact electromechanical switching device designed for PCB mounting in control and automation systems, providing reliable switching of AC and DC circuits in industrial environments. It operates from an AC Coil and is intended for integration onto printed circuit boards where space efficiency and dependable high-current switching are required.

Features and Benefits:


• 240V AC Coil consuming 2.6VA delivers predictable actuation performance
• Three-pole normally open with single-pole normally closed offers flexible circuit arrangements
• Silver alloy contacts enable high-current switching with minimal degradation
• 25A switching current supports robust load handling for heavy circuits
• Low contact resistance of 100mΩ reduces voltage drop and heating
• Rated for 250V AC switching and 125V DC switching for diverse supply types

Applications


• Suitable for industrial control panels requiring robust load switching
• Ideal for motor starter and contactor Interface circuits
• Used for power distribution modules on PCBs in machinery
• Can be used for HVAC control systems handling AC and DC loads
• Suitable for automation relay boards in manufacturing equipment

What mounting method does it use for PCB integration?


It employs PCB terminals designed for through-hole attachment to printed circuit boards, facilitating soldered mechanical and electrical connections.

What operating temperature range can be expected in service?


It is specified to operate between -25°C and 60°C, accommodating typical indoor industrial ambient conditions.

Which approvals indicate suitability for industrial installation?


It carries UL and CSA approvals that denote compliance with recognised North American safety standards for electrical devices.

How does Terminal type affect panel wiring?


The PCB Terminal arrangement requires wiring via the board tracks or header connections rather than direct chassis-mounted cabling, simplifying modular assembly.

Approvals

UL; CSA

관련된 링크들