Omron PCB Power Relay, 240V ac Coil, 25A Switching Current, DPST-NO, DPST-NC
- RS 제품 번호:
- 684-0056
- 제조사 부품 번호:
- G7J-2A2B-P 200/240VAC
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩101,640.00
일시적 품절
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩101,640.00 |
| 25 - 49 | ₩98,600.00 |
| 50 - 99 | ₩95,540.00 |
| 100 - 249 | ₩93,440.00 |
| 250 + | ₩91,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-0056
- 제조사 부품 번호:
- G7J-2A2B-P 200/240VAC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Coil Voltage | 240V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPST-NO, DPST-NC | |
| Mount Type | PCB | |
| Series | G7J | |
| Terminal Type | PCB | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kVA | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 51mm | |
| Standards/Approvals | CSA, UL | |
| Width | 33.5mm | |
| Coil Power | 2.6W | |
| Length | 51.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Coil Voltage 240V ac | ||
Product Type Power Relay | ||
Contact Configuration DPST-NO, DPST-NC | ||
Mount Type PCB | ||
Series G7J | ||
Terminal Type PCB | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kVA | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 60°C | ||
Height 51mm | ||
Standards/Approvals CSA, UL | ||
Width 33.5mm | ||
Coil Power 2.6W | ||
Length 51.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Omron G7J Series Power Relay, 240V Coil Voltage, 25A Switching Current - G7J-2A2B-P 200/240VAC
This power relay is a Compact electromechanical switching device designed for control and power distribution in industrial automation and electronic systems. It operates from an AC Coil and is intended for printed circuit board mounting, providing selectable switching of independent circuits with both normally open and normally closed contact arrangements.
Features and Benefits:
• 240V AC Coil consuming 2W for efficient control power
• Dual pole switching with NO and NC contacts for versatile circuit control
• Silver alloy contacts offering low electrical resistance 100mΩ for minimal voltage drop
• Rated for 25A switching to handle high-current loads reliably
• Compatible with 125V AC and 125V DC switching for mixed-signal applications
• Dual pole switching with NO and NC contacts for versatile circuit control
• Silver alloy contacts offering low electrical resistance 100mΩ for minimal voltage drop
• Rated for 25A switching to handle high-current loads reliably
• Compatible with 125V AC and 125V DC switching for mixed-signal applications
Applications
• Suitable for PLC output stages that drive high-current loads
• Ideal for motor starter control circuits in machinery panels
• Used for power routing in industrial control modules on PCB assemblies
• Can be used for switching resistive and inductive loads in automation systems
• Ideal for motor starter control circuits in machinery panels
• Used for power routing in industrial control modules on PCB assemblies
• Can be used for switching resistive and inductive loads in automation systems
What ambient temperatures can this relay tolerate during operation?
It can operate down to -25°C and up to 60°C, allowing use across many industrial environments.
How is the relay intended to be mechanically connected to a system?
It is designed for PCB mounting with PCB-style terminals suitable for soldering into board assemblies.
What approvals support its use in regulated equipment?
It meets CSA and UL recognised standards, indicating conformity with common safety and performance criteria.
How does the contact configuration support multiple circuit needs?
The unit provides dual-pole switching with combinations of normally open and normally closed contacts, enabling independent control of two separate circuits.
Approvals
UL; CSA
관련된 링크들
- Omron Panel Power Relay, 240V ac Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron PCB Power Relay, 240V ac Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron PCB Power Relay, 24V dc Coil, 25A Switching Current, DPST-NO, DPST-NC
- Omron Panel Power Relay, 12V dc Coil, 25A Switching Current, DPST-NO, DPST-NC
- Omron PCB Power Relay, 12V dc Coil, 25A Switching Current, DPST-NO, DPST-NC
- Omron Panel Power Relay, 24V dc Coil, 25A Switching Current, DPST-NO, DPST-NC
- Omron Screw, DIN Track Power Relay, 24V dc Coil, 25A Switching Current, DPST-NO, DPST-NC
- Omron Screw, DIN Track Power Relay, 12V dc Coil, 25A Switching Current, DPST-NO, DPST-NC