Omron Panel Power Relay, 24V dc Coil, 25A Switching Current, DPST-NO, DPST-NC

Subtotal (1 unit)*

₩102,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩102,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-8938
제조사 부품 번호:
G7J-2A2B-B 24VDC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPST-NO, DPST-NC

Mount Type

Panel

Series

G7J

Terminal Type

Screw

Switching Current

25A

Minimum Operating Temperature

-25°C

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

60°C

Coil Resistance

288Ω

Standards/Approvals

CSA, RoHS, UL

Length

53.5mm

Coil Power

2W

Width

34.5mm

Height

64mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Omron G7J Series Power Relay, 24V Coil Voltage, 25A Switching Current - G7J-2A2B-B 24VDC


This power relay is a Compact electromechanical switching device designed for control and switching tasks within industrial automation and electrical systems. It operates from a 24V DC Coil to switch both alternating and direct circuits, and is intended for panel or chassis mounting using a W-bracket arrangement with screw-terminals for secure connections.

Features and Benefits:


• 24VDC Coil consuming 2W for low power actuation
• 288Ω Coil resistance minimising inrush and thermal load
• DPST-NO/DPST-NC contacts allow versatile circuit configurations
• 25A switching capacity at 250V AC for high-current loads
• 125V DC switching capability for DC load control
• Silver-alloy contacts deliver low contact resistance 100mΩ for reliable conduction

Applications


• Suitable for motor starter control in factory automation systems
• Ideal for switching heating or lighting loads in electrical panels
• Used for isolation of DC actuator circuits in machinery
• Can be used for contact redundancy where mixed NO/NC switching is required

What Terminal arrangement does it present for wiring?


Connections are provided via screw-type terminals, enabling firm clamp-down of conductors and straightforward replacement in maintenance routines.

What environmental range will it tolerate during operation?


It is rated to operate between -25°C and 60°C, accommodating typical indoor industrial ambient temperatures.

What approvals support its installation in regulated systems?


The unit holds recognised approvals from UL and CSA and conforms to RoHS requirements for restricted substances.

How is the relay physically secured within a control enclosure?


Mounting is achieved using a W-bracket format that permits stable attachment to panels or DIN-compatible surfaces without specialised hardware.

관련된 링크들