Omron Screw, DIN Track Power Relay, 24V dc Coil, 25A Switching Current, DPST-NO, DPST-NC

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩131,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩131,160.00-
5 - 9₩127,240.002%
10 +₩121,980.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-8260
제조사 부품 번호:
G7Z-2A2B-20Z-R DC24
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPST-NO, DPST-NC

Mount Type

Screw, DIN Track

Series

G7Z

Terminal Type

Screw

Switching Current

25A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

480V

Coil Resistance

156Ω

Maximum Operating Temperature

60°C

Width

92.2mm

Length

45mm

Coil Power

3.7W

Height

62mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

Contact Resistance

400mΩ

COO (Country of Origin):
JP

Omron G7Z Series Power Relay, 24V Coil Voltage, 25A Switching Current - G7Z-2A2B-20Z-R DC24


This power relay provides controlled switching for industrial electrical systems, designed to handle high currents and voltages while operating from a low-voltage control signal. It is intended for panel or rail-mounted installations where reliable changeover between circuits is required, and for use in automation, electrical and mechanical environments.

Features and Benefits:


• 24V DC Coil consuming 3.7W for Compact control power requirements
• Coil resistance of 156Ω enables predictable Coil drive characteristics
• DPST contact arrangement offering both NO and NC switching options
• Silver alloy contacts with 400mΩ contact resistance for efficient conduction
• Capable of switching up to 25A at 480V AC to support high-load circuits
• Able to switch 125V DC for demanding DC control applications

Applications


• Suitable for motor control circuitry in automation panels
• Ideal for switching high-current AC loads in distribution systems
• Used for DC power isolation in battery and renewable systems
• Can be used for control logic interfaces in industrial machinery
• Used with DIN rail mounting in electrical control cabinets

What mounting methods are available for installation?


It accepts screw fixing or DIN-rail mounting to accommodate panel or rail-mounted layouts.

What Terminal style should installers expect?


Connections are MADE via screw terminals to facilitate robust wiring and straightforward field termination.

What ambient temperature range can it operate within?


It is specified to operate between -25°C and 60°C, covering typical industrial environments.

What standard environmental restriction does it meet?


It is compliant with RoHS requirements limiting certain hazardous substances.

관련된 링크들