Finder Power Relay, 48V dc Coil, 30A Switching Current, 2 NO

Subtotal (1 unit)*

₩24,916.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,916.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-8581
제조사 부품 번호:
62.32.9.048.4040
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

2 NO

Series

62

Terminal Type

Screw

Switching Current

30A

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

1.8kΩ

Coil Power

2.2W

Standards/Approvals

cURus, EAC

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 48V DC Coil Voltage, 30A Switching Current - 62.32.9.048.4040


This power relay is a robust switching device designed for various industrial applications. It operates at a coil voltage of 48V DC and features a double-pole, single-throw (DPST) configuration with two normally open contacts. This compact relay is engineered for plug-in mounting, making it easy to integrate into existing systems, and supports high switching current capabilities.

Features & Benefits


• Capable of switching currents up to 30A, ensuring efficient control

• Maximum switching voltage of 400V AC enhances flexibility for applications

• Designed with reinforced insulation to prevent electrical faults

• Exceptional 100,000 cycles of electrical life for long-lasting performance

• Offers strong isolation of 6kV between coil and contacts for safety

• Configuration options for easy integration into control systems

Applications


• Utilised in industrial furnaces and ovens for reliable operation

• Designed for use in controlling burners and heating systems

• Employed in road and tunnel lighting management systems

• Suitable for automation in manufacturing, such as punches and sanders

• Used in electrical control panels to manage power distribution

What is the operational temperature range of this device?


Its operational temperature range is between -40°C and +70°C, allowing it to function in extreme environments.

How does this relay handle high switching currents?


The relay can manage a maximum switching current of 30A, suitable for demanding applications in automation and control.

What are the insulation specifications of this relay?


This device features reinforced insulation with a dielectric strength of 6kV, ensuring safe operation in various conditions.

Can it be used for low voltage applications?


Yes, it supports low voltage applications, with a coil voltage rating of 48V DC enabling safe control in various systems.

What makes this power relay suitable for industrial use?


Its durable design, high switching capacity, and extensive electrical life make it ideal for a variety of industrial applications, ensuring reliable performance over time.

관련된 링크들