Finder Power Relay Module, 48V dc Coil, 16A Switching Current, 2 NO
- RS 제품 번호:
- 248-2544
- 제조사 부품 번호:
- 623290484800
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩480,580.00
일시적 품절
- 2027년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩48,058.00 | ₩480,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2544
- 제조사 부품 번호:
- 623290484800
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay Module | |
| Contact Configuration | 2 NO | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.8kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 38.2mm | |
| Height | 55.3mm | |
| Standards/Approvals | CSA, EAC | |
| Coil Power | 1.3W | |
| Width | 35.8mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 48V dc | ||
Product Type Power Relay Module | ||
Contact Configuration 2 NO | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.8kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 38.2mm | ||
Height 55.3mm | ||
Standards/Approvals CSA, EAC | ||
Coil Power 1.3W | ||
Width 35.8mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder's plug-in mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (NO) poles, while the coil voltage is 48 Vdc. This relay is rated for 250 Vac.
Standard version relay from 62 series
It comes with AgSnO2 contacts (Cadmium free)
관련된 링크들
- Finder Power Relay, 48V dc Coil, 16A Switching Current, 1 NO
- Finder Flange Relay, 48V dc Coil, 20A Switching Current, 1 NO
- Finder Flange Power Relay, 48V dc Coil, 30A Switching Current, 1 NO
- Finder Power Relay Module, 12V dc Coil, 16A Switching Current, 2 NO
- Finder Flange Power Relay Module, 24V ac Coil, 50A Switching Current, 2 NO
- Finder PCB Power Relay Module, 24V ac Coil, 16A Switching Current, 2 NO
- Finder PCB Power Relay Module, 12V dc Coil, 16A Switching Current, 2 NO
- Finder PCB Power Relay Module, 120V ac Coil, 16A Switching Current, 2 NO