Finder Flange Relay, 48V dc Coil, 20A Switching Current, 1 NO
- RS 제품 번호:
- 248-2627
- 제조사 부품 번호:
- 653190480309
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩291,900.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩29,190.00 | ₩291,898.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2627
- 제조사 부품 번호:
- 653190480309
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 48V dc | |
| Product Type | Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Flange | |
| Series | 65 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.8kΩ | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA, EAC | |
| Coil Power | 1.3W | |
| Height | 52mm | |
| Length | 36.5mm | |
| Width | 32.2mm | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 48V dc | ||
Product Type Relay | ||
Contact Configuration 1 NO | ||
Mount Type Flange | ||
Series 65 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.8kΩ | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA, EAC | ||
Coil Power 1.3W | ||
Height 52mm | ||
Length 36.5mm | ||
Width 32.2mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 65 series is flange mount power relays provides support to faston 250 connections and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.
1 NO (SPST-NO)
Faston 250 (6.3 x 0.8 mm) connection
Without rear flange mount
Standard AgCdO contact material
48V dc voltage supply
관련된 링크들
- Finder Flange Power Relay, 48V dc Coil, 30A Switching Current, 1 NO
- Finder Flange Relay, 48V dc Coil, 20A Switching Current, 1 NO/1 NC
- Finder Flange Relay, 24V dc Coil, 30A Switching Current, 2 NO
- Finder Flange Relay, 110V ac Coil, 30A Switching Current, 2 NO
- Finder Flange Relay, 24V dc Coil, 16A Switching Current, 2 NO
- Finder Flange Relay, 12V dc Coil, 30A Switching Current, 2 NO
- Finder Flange Relay, 12V ac Coil, 20A Switching Current, 1 NO
- Finder Flange Relay, 120V ac Coil, 20A Switching Current, 1 NO