Finder Power Relay, 48 V dc Coil, 6 A Switching Current, SPST
- RS 제품 번호:
- 492-6704
- 제조사 부품 번호:
- 32.21.7.048.2300
- 제조업체:
- Finder
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 492-6704
- 제조사 부품 번호:
- 32.21.7.048.2300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 48 V dc | |
| Switching Current | 6 A | |
| Contact Configuration | SPST | |
| Coil Power | 200 mW | |
| Coil Resistance | 11.5 kΩ | |
| Contact Material | Silver Alloy | |
| Height | 10.7 mm | |
| Length | 20 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | 32 Series | |
| Terminal Type | Through Hole | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay | ||
Coil Voltage 48 V dc | ||
Switching Current 6 A | ||
Contact Configuration SPST | ||
Coil Power 200 mW | ||
Coil Resistance 11.5 kΩ | ||
Contact Material Silver Alloy | ||
Height 10.7 mm | ||
Length 20 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Series 32 Series | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- SI
32 Series - 32.21
CO and NO versions
Wash tight
Isolation Coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Approvals
UL recognised component for Canada and US, VDE
관련된 링크들
- Finder PCB Power Relay, 24V dc Coil, 6A Switching Current, SPST
- Finder PCB Power Relay, 12V dc Coil, 6A Switching Current, SPST
- Finder PCB Relay, 48V dc Coil, 6A Switching Current, SPDT
- Finder PCB Power Relay, 48V dc Coil, 6A Switching Current, SPDT
- Finder PCB Relay, 48V ac Coil, 20A Switching Current, SPST
- Finder PCB Relay, 48V dc Coil, 20A Switching Current, SPST
- Finder Power Relay, 48V dc Coil, 25A Switching Current, SPDT
- Finder Power Relay, 48V dc Coil, 20A Switching Current, DPDT