Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, 3PDT

Subtotal (1 unit)*

₩45,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 62 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6670
제조사 부품 번호:
622390244000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

3PDT

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Coil Resistance

445Ω

Maximum Operating Temperature

70°C

Height

38.2mm

Width

35.8mm

Standards/Approvals

cURus, EAC

Length

49.1mm

Coil Power

2.2W

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 24V DC Coil Voltage, 3PDT Contact Configuration - 622390244000


This power relay is a vital component designed for demanding electrical applications. Constructed with a 24V DC coil voltage, this 16A power relay features a robust 3PDT configuration, ideal for PCB mounting in industrial settings. Its high voltage capacity allows for switching up to 400V AC and 220V DC, ensuring reliable performance across various environments.

Features & Benefits


• Offers a single coil for efficient operation

• Capable of switching currents up to 16A

• High dielectric strength of 6kV for robust insulation

• Lifetime of 100,000 cycles ensures durability and longevity

• Suitable for integration into control panels and systems

• cURus certified for compliance with safety standards

Applications


• Used for road and tunnel lighting control

• Integrated into industrial furnaces and ovens

• Employed in management systems for electrical power

• Utilised in CNC machinery like punches and sanders

• Ideal for circuit breakers and motor control systems

What is the operational temperature range for this relay?


The relay operates efficiently within a temperature range of -40°C to +70°C, making it suitable for varied environmental conditions.

How does this relay manage high switching currents?


With a maximum switching current of 120A for brief durations and robust contact materials, it effectively handles substantial loads.

What kind of insulation does it provide between the coil and contacts?


It features reinforced insulation ensuring a clearance of 6mm and creepage of 8mm, enhancing safety and reliability in applications.

Can this relay be used for direct control of industrial motors?


Yes, it is designed for direct use in controlling industrial motors, supporting significant load requirements effectively.

Is it available for both AC and DC applications?


Yes, this relay can accommodate both AC and DC coils, allowing versatility for various user needs in industrial settings.

관련된 링크들