Finder PCB Power Relay Module, 24V ac Coil, 16A Switching Current, 3PDT
- RS 제품 번호:
- 248-2497
- 제조사 부품 번호:
- 622380240000
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩316,720.00
제조사가 재고 비축중
- 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩31,672.00 | ₩316,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2497
- 제조사 부품 번호:
- 622380240000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Mount Type | PCB | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 74Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 38.2mm | |
| Width | 35.8mm | |
| Standards/Approvals | EAC, CSA | |
| Coil Power | 2.2VA | |
| Height | 53.1mm | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT | ||
Mount Type PCB | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 74Ω | ||
Maximum Operating Temperature 70°C | ||
Length 38.2mm | ||
Width 35.8mm | ||
Standards/Approvals EAC, CSA | ||
Coil Power 2.2VA | ||
Height 53.1mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 3 (CO) poles, while the coil voltage is 24 Vac. This relay is rated for 250 Vac.
Standard version relay from 62 series
It comes with standard AgCdO contacts
관련된 링크들
- Finder PCB Power Relay Module, 24V dc Coil, 16A Switching Current, 3PDT
- Finder PCB Power Relay Module, 24V ac Coil, 16A Switching Current, 3PDT
- Finder PCB Power Relay Module, 48V ac Coil, 16A Switching Current, 3PDT
- Finder PCB Power Relay Module, 60V dc Coil, 16A Switching Current, 3PDT
- Finder PCB Power Relay Module, 12V dc Coil, 16A Switching Current, 3PDT
- Finder PCB Power Relay Module, 230V ac Coil, 16A Switching Current, 3PDT
- Finder PCB Power Relay Module, 120V ac Coil, 16A Switching Current, 3PDT
- Finder PCB Power Relay Module, 400V ac Coil, 16A Switching Current, 3PDT