Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- RS 제품 번호:
- 282-6694
- 제조사 부품 번호:
- 628390244000
- 제조업체:
- Finder
Subtotal (1 unit)*
₩41,060.00
재고있음
- 추가로 2026년 11월 03일 부터 66 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6694
- 제조사 부품 번호:
- 628390244000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 445Ω | |
| Length | 68mm | |
| Coil Power | 2.2W | |
| Width | 35.8mm | |
| Height | 38.2mm | |
| Standards/Approvals | cURus, EAC | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 445Ω | ||
Length 68mm | ||
Coil Power 2.2W | ||
Width 35.8mm | ||
Height 38.2mm | ||
Standards/Approvals cURus, EAC | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 24V DC Coil Voltage, 3PDT Contact Configuration - 628390244000
This power relay, specifically designed for 24V DC applications, is a 3PDT relay with a robust flange mount configuration. It features a switching current capacity of 16A and is engineered to maintain performance in extreme conditions, with operational temperatures ranging from -40°C to +70°C. The relay is ideal for various industrial uses, ensuring reliable control and management of electrical power systems.
Features & Benefits
• Handles a maximum switching voltage of 400V AC and 220V DC
• Provides reinforced insulation between coil and contacts for safety
• Supports a single coil design for efficient operation
• Offers a high mechanical life of 10 million cycles
• Utilises cadmium-free contact materials for environmental compliance
• Designed for ease of installation using flange mounting
Applications
• Used for industrial furnaces and ovens
• Ideal for road and tunnel lighting control
• Effective in managing electrical supplies in burners and boilers
• Suitable for operation in control panels for industrial motors
• Utilised in switches and circuit breakers
What is the insulation strength between the coil and contacts of this relay?
The relay offers reinforced insulation with a dielectric strength of 6kV, ensuring reliable operation and safety.
How does the relay perform under extreme environmental conditions?
This relay can operate effectively in ambient temperatures from -40°C to +70°C, making it suitable for a wide range of industrial applications.
What materials are used for the contacts in this relay?
The relay features AgSnO2 contact materials which enhance durability and performance while being cadmium-free, promoting environmental responsibility.
Can the relay be used for both AC and DC circuits?
Yes, it is compatible with both AC and DC voltages, making it versatile for various applications.
관련된 링크들
- Finder Flange Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Finder Flange Relay, 240V ac Coil, 10A Switching Current, 3PDT
- Finder Flange Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Finder Flange Relay, 12V ac Coil, 10A Switching Current, 3PDT
- Finder Flange Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Finder Flange Relay, 48V dc Coil, 16A Switching Current, 3PDT
- Finder Flange Relay, 60V dc Coil, 16A Switching Current, 3PDT
- Finder Flange Relay, 24V dc Coil, 16A Switching Current, 3PDT