Finder Panel Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST
- RS 제품 번호:
- 257-7353
- 제조사 부품 번호:
- 260880240000
- 제조업체:
- Finder
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 257-7353
- 제조사 부품 번호:
- 260880240000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Modular Step Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPST | |
| Mount Type | Panel | |
| Series | 26 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 70Ω | |
| Standards/Approvals | EN 60601-1 | |
| Coil Power | 4.5VA | |
| Width | 22.8mm | |
| Height | 46.6mm | |
| Length | 45mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Modular Step Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPST | ||
Mount Type Panel | ||
Series 26 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 70Ω | ||
Standards/Approvals EN 60601-1 | ||
Coil Power 4.5VA | ||
Width 22.8mm | ||
Height 46.6mm | ||
Length 45mm | ||
Contact Material Silver Nickel Alloy | ||
제외
- COO (Country of Origin):
- IT
The Finder electromechanical step relay with electrically separate coil and contact circuits has choice of 6 switching sequences and screw terminal connections.
AC coil
Panel mount
Cadmium free contact material
관련된 링크들
- Finder Panel Modular Step Relay, 12V ac Coil, 10A Switching Current, DPST
- Finder Panel Modular Step Relay, 24V ac Coil, 10A Switching Current, DPST
- Finder Panel Modular Step Relay, 48V ac Coil, 10A Switching Current, SPST
- Finder Panel Modular Step Relay, 230V ac Coil, 10A Switching Current, SPST
- Finder Panel Modular Step Relay, 24V ac Coil, 10A Switching Current, 2 NO
- Finder Panel Modular Step Relay, 48V ac Coil, 10A Switching Current, 2 NO
- Finder Panel Modular Step Relay, 230V ac Coil, 10A Switching Current, 2 NO
- Finder Panel Modular Step Relay, 12V ac Coil, 10A Switching Current, 2 NO