Finder Panel Modular Step Relay, 230V ac Coil, 10A Switching Current, 2 NO

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-1776
제조사 부품 번호:
260482300000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Modular Step Relay

Coil Voltage

230V ac

Contact Configuration

2 NO

Mount Type

Panel

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

40°C

Width

22mm

Coil Power

4.5VA

Standards/Approvals

CE, EAC, UKCA

Height

46.6mm

Length

45mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The finders 26 series step relay is a screw terminal, panel mount relay, it has 4 sequences double phase switch 2 NO (DPST-NO) contacts, and coil rated for 230 V AC.

Widely used in applications like lighting control in corridors (for hotels, offices and hospitals)

Bedroom light control, living room light control

관련된 링크들