Finder Panel Modular Step Relay, 12V ac Coil, 10A Switching Current, 2 NO
- RS 제품 번호:
- 248-1777
- 제조사 부품 번호:
- 260680120000
- 제조업체:
- Finder
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-1777
- 제조사 부품 번호:
- 260680120000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 12V ac | |
| Product Type | Modular Step Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA, CE, EAC | |
| Coil Power | 4.5VA | |
| Height | 46.6mm | |
| Length | 45mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 12V ac | ||
Product Type Modular Step Relay | ||
Contact Configuration 2 NO | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 40°C | ||
Width 22mm | ||
Standards/Approvals UKCA, CE, EAC | ||
Coil Power 4.5VA | ||
Height 46.6mm | ||
Length 45mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The finders 26 series step relay is a screw terminal, panel mount relay, it has 3 sequences double phase switch 2 NO (DPST-NO) contacts, and coil rated for 12 V AC.
Widely used in applications like lighting control in corridors (for hotels, offices and hospitals)
Bedroom light control, living room light control
관련된 링크들
- Finder Panel Modular Step Relay, 24V ac Coil, 10A Switching Current, 2 NO
- Finder Panel Modular Step Relay, 48V ac Coil, 10A Switching Current, 2 NO
- Finder Panel Modular Step Relay, 230V ac Coil, 10A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay, 12V Coil, 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay, 24V Coil, 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay, 230V Coil, 16A Switching Current, 2 NO
- Finder DIN Rail Modular Step Relay, 12V Coil, 16A Switching Current, 1 NO
- Finder DIN Rail Modular Step Relay, 24V Coil, 16A Switching Current, 1 NO