Finder Panel Modular Step Relay, 12V ac Coil, 10A Switching Current, DPST

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
257-7352
제조사 부품 번호:
260880120000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Modular Step Relay

Coil Voltage

12V ac

Contact Configuration

DPST

Mount Type

Panel

Series

26

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

31.5mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

Height

12.5mm

Length

98.5mm

Contact Material

Silver Nickel Alloy

Contact Resistance

17Ω

제외

COO (Country of Origin):
IT
The Finder electromechanical step relay with electrically separate coil and contact circuits has choice of 6 switching sequences and screw terminal connections.

AC coil

Panel mount

Cadmium free contact material


관련된 링크들