TE Connectivity Surface Non-Latching Relay, 1kV Coil, 600A Switching Current, SPST
- RS 제품 번호:
- 254-3437
- Distrelec 제품 번호:
- 302-22-468
- 제조사 부품 번호:
- 5-1618404-0
- 제조업체:
- TE Connectivity
Subtotal (1 unit)*
₩3,824,600.00
일시적 품절
- 2027년 6월 21일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,824,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-3437
- Distrelec 제품 번호:
- 302-22-468
- 제조사 부품 번호:
- 5-1618404-0
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 1kV | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KHR500 | |
| Switching Current | 600A | |
| Switching Power | 200kW | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 85Ω | |
| Standards/Approvals | RoHS, REACH | |
| Width | 68.3mm | |
| Height | 69.3mm | |
| Length | 80.5mm | |
| Contact Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 1kV | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KHR500 | ||
Switching Current 600A | ||
Switching Power 200kW | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 85Ω | ||
Standards/Approvals RoHS, REACH | ||
Width 68.3mm | ||
Height 69.3mm | ||
Length 80.5mm | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
724517
The TE-Connectivity relay is a High voltage relay type. The contact voltage rate is 5 kVDC.It has 1 Form C and SPDT contact arrangement. The coil resistance of high voltage relay is 290 Ω. It has bus wires high voltage connection coil .
High voltage relay do not have economizer
Power switching is applicable
Current rating-30 A
Auxiliary contacts without
관련된 링크들
- Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay, 24V Coil, 30A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 40mA Switching Current, SPST
- Finder DIN Rail Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 75mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 117mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 180mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 18V dc Coil, 6.1mA Switching Current, SPST