Panasonic PCB Non-Latching Relay, 18V dc Coil, 6.1mA Switching Current, SPST
- RS 제품 번호:
- 247-4132
- 제조사 부품 번호:
- APAN3118
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 247-4132
- 제조사 부품 번호:
- APAN3118
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 18V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | Pan | |
| Terminal Type | Solder | |
| Switching Current | 6.1mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Length | 22mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Width | 7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 18V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series Pan | ||
Terminal Type Solder | ||
Switching Current 6.1mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Coil Power 200mW | ||
Height 12mm | ||
Length 22mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Width 7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Panasonic APAN series of power relays, this relay has 1 form A (bifurcated) contact arrangements. This components have PC board terminals, and operating power of 110 mW. The rated coil voltage is 18 Vdc.
Surge withstand voltage of 6,000 V
Low operating power of 110 mW
관련된 링크들
- Panasonic PCB Non-Latching Relay, 18V dc Coil, 6.1mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 3V dc Coil, 36.7mA Switching Current, SPST
- Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay, 24V Coil, 30A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 40mA Switching Current, SPST
- Finder DIN Rail Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 1kV Coil, 600A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 75mA Switching Current, SPST