Finder DIN Rail Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

Subtotal (1 unit)*

₩52,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 34 개 단위 배송
  • 추가로 2026년 12월 18일 부터 15 개 단위 배송
  • 추가로 2027년 1월 15일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩52,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-8105
제조사 부품 번호:
222190124000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

DIN Rail

Series

22

Terminal Type

Screw

Switching Current

20A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Coil Resistance

115Ω

Width

17.4mm

Standards/Approvals

EAC, CE

Length

58.4mm

Coil Power

1.25W

Height

84mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 22 Monostable Relay, 12V DC Coil Voltage, 20A Switching Current - 222190124000


This monostable relay is engineered for a variety of automation and control applications. Designed with the user in mind, it operates on a 12V DC power source while maintaining robust performance with a switching current of up to 20A. Its compact design ensures compatibility with standard DIN rail mounting, making installation seamless in various electrical settings.

Features & Benefits


• SPST configuration enables straightforward, efficient switching

• High voltage handling of up to 400V AC ensures diverse requirements use

• Coil power of 1.25W provides reliable performance

• AgSnO2 contact material enhances durability and efficiency

• Isolation coil-to-contact capability of 4kV improves safety

• Designed for high temperature resilience ranging from -40 to +40°C

Applications


• Used for hotel room energy control systems

• Suitable for garden and outdoor lighting management

• Ideal for office lighting automation

• Essential for street and car park lighting

• Ideal for pump control systems for automation

What are the relay coil specifications for optimal performance?


The coil operates efficiently within a voltage range of 10.8V to 13.2V, with a resistance of 115Ω at its nominal voltage of 12V, consuming 104mA during operation.

How does the contact configuration benefit different electrical setups?


The SPST configuration is simple and effective for straightforward switching functions, making it easy to integrate into various control systems without complexity.

What measures are taken for safety regarding high voltage applications?


The relay features an insulation capacity of 4kV between the coil and contacts, providing crucial safety in high voltage environments and minimising risk.

Can multiple relays be mounted together, and are there specific installation considerations?


Yes, multiple relays can be mounted on the DIN rail. However, it is advisable to maintain a gap of at least 9mm between adjacent relays for proper ventilation and heat dissipation.

관련된 링크들