Panasonic PCB Non-Latching Relay, 5V dc Coil, 180mA Switching Current, SPST
- RS 제품 번호:
- 247-4105
- 제조사 부품 번호:
- ALF1P05
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 247-4105
- 제조사 부품 번호:
- ALF1P05
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | LF | |
| Terminal Type | Solder | |
| Switching Current | 180mA | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series LF | ||
Terminal Type Solder | ||
Switching Current 180mA | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Length 22mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonics ALF series of power relays have 1 form A contact arrangement, this component has PCB terminals. The rated coil voltage is 5 V dc. The rated operating current is 180 mA, and it has coil resistance of 27.8 Ω. This component is typically used in applications like air conditioner, refrigerators and OA equipment.
Ideal for compressor and inverter loads
Insulation distance (between contact and coil) is clearance of minimum 8 mm and creepage of minimum 9.5 mm
Surge withstand voltage of 10,000 V
관련된 링크들
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 180mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 75mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 24V dc Coil, 37.5mA Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 500A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 100A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 28V dc Coil, 500A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 80mA Switching Current, SPST
- Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST