Finder Relay, 12V dc Coil, 16A Switching Current, 3PDT
- RS 제품 번호:
- 248-2565
- 제조사 부품 번호:
- 623390120300
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩295,680.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩29,568.00 | ₩295,670.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2565
- 제조사 부품 번호:
- 623390120300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | 3PDT | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Coil Resistance | 48Ω | |
| Length | 38.2mm | |
| Standards/Approvals | EAC, CSA | |
| Height | 55.3mm | |
| Width | 35.8mm | |
| Coil Power | 3W | |
| Contact Material | Silver Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration 3PDT | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Coil Resistance 48Ω | ||
Length 38.2mm | ||
Standards/Approvals EAC, CSA | ||
Height 55.3mm | ||
Width 35.8mm | ||
Coil Power 3W | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Plug-in (92 series sockets) or faston 187 (4.8 x 0.5 mm) with optional mounting adaptors
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
관련된 링크들
- Finder Relay, 24V ac Coil, 16A Switching Current, 3PDT
- Finder Relay, 110V ac Coil, 16A Switching Current, 3PDT
- Finder Relay, 120V ac Coil, 16A Switching Current, 3PDT
- Finder Relay, 230V ac Coil, 16A Switching Current, 3PDT
- Finder Relay, 60V dc Coil, 16A Switching Current, 3PDT
- Finder Relay, 24V dc Coil, 16A Switching Current, 3PDT
- Finder Relay, 12V dc Coil, 16A Switching Current, 3PDT
- Finder Power Relay, 24V dc Coil, 16A Switching Current, 3PDT