Finder Relay, 110V ac Coil, 16A Switching Current, 3PDT

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-2550
제조사 부품 번호:
623381100000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

110V ac

Contact Configuration

3PDT

Series

62

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Coil Resistance

1.6kΩ

Standards/Approvals

EAC, CSA

Coil Power

2.2VA

Height

55.3mm

Length

38.2mm

Width

35.8mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.

Plug-in (92 series sockets) or faston 187 (4.8 x 0.5 mm) with optional mounting adaptors

3 pole changeover contacts or NO (greater than 3 mm contact gap)

LED, mechanical indicator & test button options

Cadmium free contact material options

European patent

관련된 링크들