Panasonic PCB Non-Latching Relay, 12V dc Coil, 117mA Switching Current, SPST
- RS 제품 번호:
- 247-4113
- 제조사 부품 번호:
- ALFG2PF121
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩23,600.00 할인 받기
View bulk pricing optionsSubtotal (1 tray of 50 units)*
₩750,600.00
재고있음
- 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩15,012.00 | ₩750,640.00 | - |
| 100 - 150 | ₩14,776.00 | ₩738,780.00 | ₩23,600.00 |
| 200 - 350 | ₩14,380.00 | ₩719,020.00 | ₩126,400.00 |
| 400 + | ₩14,146.00 | ₩707,260.00 | ₩346,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-4113
- 제조사 부품 번호:
- ALFG2PF121
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | LF-G RELAYS | |
| Terminal Type | PCB Pin | |
| Switching Current | 117mA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 500VA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 410Ω | |
| Width | 30.1mm | |
| Standards/Approvals | VDE0126, VDE, IEC62109, EN61810-1, UL/C-UL | |
| Height | 23.3mm | |
| Coil Power | 1.4W | |
| Length | 15.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series LF-G RELAYS | ||
Terminal Type PCB Pin | ||
Switching Current 117mA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 500VA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 410Ω | ||
Width 30.1mm | ||
Standards/Approvals VDE0126, VDE, IEC62109, EN61810-1, UL/C-UL | ||
Height 23.3mm | ||
Coil Power 1.4W | ||
Length 15.7mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonic makes 1 Form A, high capacity type power relay from ALFG series, it is PCB mount component. This component is rated for 12 Vdc. This design has contact gap of 1.8 mm. It is typically used in applications like photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies (UPS), home appliances and office equipment.
High capacity control possible at 22 A/33 A, 250 V ac rating in compact size
관련된 링크들
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 117mA Switching Current, SPST
- Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay, 24V Coil, 30A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 40mA Switching Current, SPST
- Finder DIN Rail Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay, 1kV Coil, 600A Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 12V dc Coil, 75mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay, 5V dc Coil, 180mA Switching Current, SPST