Finder Flange Power Relay, 12V dc Coil, 16A Switching Current, DPDT
- RS 제품 번호:
- 245-2368
- 제조사 부품 번호:
- 62.82.9.012.0000
- 제조업체:
- Finder
대량 구매 할인 받기
15개 더 담고 ₩30,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩51,480.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩51,480.00 | - |
| 15 - 49 | ₩49,420.00 | ₩30,900.00 |
| 50 + | ₩47,360.00 | ₩206,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-2368
- 제조사 부품 번호:
- 62.82.9.012.0000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 110Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 38.2mm | |
| Coil Power | 1.3W | |
| Length | 68mm | |
| Standards/Approvals | EN, CSA, CE, UL, VDE, RINA, RoHS | |
| Width | 35.8mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 110Ω | ||
Maximum Operating Temperature 70°C | ||
Height 38.2mm | ||
Coil Power 1.3W | ||
Length 68mm | ||
Standards/Approvals EN, CSA, CE, UL, VDE, RINA, RoHS | ||
Width 35.8mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
62 Series Industrial Power Relays
The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.
DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)
Note
Magnetic blow power relay also available (8949405 and 8949414)
Approvals
UL, VDE
관련된 링크들
- Finder Flange Power Relay, 12V Coil, 50A Switching Current, DPDT
- Finder PCB Power Relay, 12V dc Coil, 16A Switching Current, DPDT
- Finder Power Relay, 230 V ac Coil, 16 A Switching Current, DPDT
- Finder Flange Power Relay, 110V Coil, 50A Switching Current, DPDT
- Finder Flange Power Relay, 24V Coil, 50A Switching Current, DPDT
- Finder Flange Power Relay, 24V Coil, 30A Switching Current, DPDT
- Finder Flange Power Relay, 230V Coil, 30A Switching Current, DPDT
- Finder Flange Power Relay, 12V Coil, 50A Switching Current, DPST