Finder Flange Power Relay, 12V Coil, 50A Switching Current, DPST

Subtotal (1 unit)*

₩26,360.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩26,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-8595
제조사 부품 번호:
66.82.9.012.4600
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay

Coil Voltage

12V

Contact Configuration

DPST

Mount Type

Flange

Series

66

Switching Current

50A

Switching Power

7.5kVA

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Coil Resistance

85Ω

Maximum Operating Temperature

70°C

Standards/Approvals

HazLoc Class I Div. 2 Group A, ATEX compliant (Ex ec nC), EN 60335-1, D - T4 - T5 - T6

Contact Material

Silver Tin Oxide

COO (Country of Origin):
ES
The Finder Power Relay with Faston 250 Connections and Flange Mount is a versatile electrical relay designed for secure and efficient connections. It ensures safety with reinforced insulation, complies with standards for household appliances, supports both AC and DC coils, and offers a cadmium-free option for environmentally conscious applications.

30 A rated contacts

Flange mount

Faston 250 connections

관련된 링크들