Finder PCB Power Relay, 12V dc Coil, 16A Switching Current, DPDT
- RS 제품 번호:
- 776-1620
- 제조사 부품 번호:
- 62.22.9.012.0000
- 제조업체:
- Finder
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 776-1620
- 제조사 부품 번호:
- 62.22.9.012.0000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 62 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 220V dc | |
| Coil Resistance | 110Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 35.8mm | |
| Length | 38.2mm | |
| Coil Power | 1.3W | |
| Standards/Approvals | VDE, UL, EAC, CSA, CCC | |
| Width | 49.1mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 62 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 220V dc | ||
Coil Resistance 110Ω | ||
Maximum Operating Temperature 70°C | ||
Height 35.8mm | ||
Length 38.2mm | ||
Coil Power 1.3W | ||
Standards/Approvals VDE, UL, EAC, CSA, CCC | ||
Width 49.1mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 62 Series Power Relay, 12V DC Coil Voltage, 16 A Switching Current - 62.22.9.012.0000
This power relay is a high-performance solution designed for automation and control applications. With a coil voltage of 12V DC, it features a DPDT contact configuration and is ideal for PCB mounting. The relay has a compact size of 38.2mm in length, 49.1mm in depth, and 35.8mm in height, making it suitable for various installation constraints.
Features & Benefits
• Supports a maximum switching voltage of 400V AC and 220V DC
• Handles a high switching current of up to 16A
• Offers reinforced insulation with 6kV isolation between coil and contact
• Utilises silver alloy contacts to enhance longevity and reliability
• Features a life expectancy of 100,000 cycles, ensuring durability
• Achieves a coil resistance of 110Ω, optimising energy consumption
Applications
• Used in controlling industrial furnaces and ovens
• Suitable for managing outdoor tunnel lighting systems
• Employed for regulating electrical power in control panels
• Utilised for automation in woodworking machines such as sanders and planers
• Integrated into circuit breakers and switchgear configurations
How does this relay ensure safe operation in high-power applications?
The relay provides reinforced insulation with 6kV isolation between its coil and contact, minimising risks in high-voltage environments.
What are the typical cycle ratings for its electrical life?
It boasts an electrical life of 100,000 cycles at the rated load, allowing for reliable operation in continuous use scenarios.
Is there an option for different coil voltages with this relay?
Yes, the relay supports various coil voltages ranging from 6V to 400V, providing flexibility for different applications.
관련된 링크들
- Finder Flange Power Relay, 12V dc Coil, 16A Switching Current, DPDT
- Finder PCB Relay, 12V dc Coil, 10A Switching Current, DPDT
- Finder PCB Power Relay, 12V dc Coil, 12A Switching Current, DPDT
- Finder PCB Power Relay, 12V ac Coil, 8A Switching Current, DPDT
- Finder PCB Power Relay, 12V dc Coil, 8A Switching Current, DPDT
- Finder Power Relay, 230 V ac Coil, 16 A Switching Current, DPDT
- Finder PCB Relay, 24V dc Coil, 10A Switching Current, DPDT
- Finder PCB Relay, 12V dc Coil, 10A Switching Current, 2 CO